Nuevos Conectores subminiatura D

ITT Cannon MDM Integrated Backshell Cable Assemblies offer superior EMI protection with a gold-plated ground spring on the plug side connectors and an integrated backshell for shield termination on the back end. These cable assemblies are a turnkey cable solution with customized wire lengths and feature 9 to 51 contact positions, a 0.050" center-to-center contact spacing, and 38AWG to 24AWG wire gauge. MDM cable assemblies are designed to meet MIL-DTL-83513 requirements and offer a 3A current rating and 500 mating cycles. ITT Cannon MDM Integrated Backshell Cable Assemblies are suitable for aerospace, defense, transportation, and oil exploration.
-
ITT Cannon Ensambles de cables MDM para carcasas traseras integradasOffers EMI protection with a gold-plated ground spring and an integrated backshell.10-09-2025 -
HARTING D-Sub PushPull HoodsIP30 rated and designed with a PushPull locking mechanism that eliminate the need for screws.27-06-2025 -
C&K Aerospace Solución de cables reconectables AeroSplice®Connect wires via D*MA crimpable and removable contact technology for popular wire gauge sizes.04-02-2025 -
L-Com Data Interconnect SolutionsConsists of D-sub adapters, D-sub cable assemblies, and D-sub connectors.12-12-2024 -
Amphenol Conectores SnapLockConsist of two connection cables and two connecting cables and are available in three lengths.26-11-2024 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.01-10-2024 -
ITT Cannon D-Sub Light Aluminum BackshellsFeatures innovative, lightweight A380 aluminum construction and electroless nickel plating.30-09-2024 -
NorComp 966 Series MICRO-D BackshellsDesigned for harsh environments that have limited space.30-09-2024 -
Amphenol Precision Machined Banded BackshellsAvailable in shell sizes 1 through 6, for use with D-sub connectors, standard & low-profile styles.17-05-2024 -
ITT Cannon MIL-DTL-83513 ConnectorsProvides high-density, lightweight, and field-proven twist pin contact design.01-05-2024 -
Amphenol D-Sub SMT ConnectorsSurface-mount termination in standard form factors, DIN 41652 & MIL-C-24308 dimensional standards.10-04-2024 -
Molex EMI-Filtered High Density D-Sub ConnectorsStandard, high-density, and mixed-layout versions with a UL 94V-0 rating.26-03-2024 -
3M Conectores D-Sub IP67 serie 8PC15Diseñados específicamente para entornos exigentes en los que la protección contra el polvo y el agua es crucial.29-02-2024 -
Amphenol D-Sub ConnectorsFeatures male (plug) and female (socket) connectors with a back-entry solder cup wire termination.28-02-2024 -
3M 88x Boardmount D-Sub Connectors9, 15, 25, 37, and 50 positions with straight- or right-angle configurations and 360° shielding.09-02-2024 -
Cinch Connectivity Solutions Space Screened Micro-D Cable AssembliesConforms to M83513 requirements and suitable for military, defense, and satellite applications.01-02-2024 -
Amphenol Compliant Press-Fit D-SubsEngineered for ease of assembly, board protection, and long-term reliability.30-01-2024 -
ITT Cannon Ultra-High Temperature Micro-MDM F300 ConnectorsCompact connectors designed to withstand extreme temperatures up to +230°C.01-11-2023 -
Amphenol EL Low Profile Aluminum BackshellsSuitable for D-Sub connectors, including the Mach-D Series, and available in six sizes.27-10-2023 -
Cinch Connectivity Solutions Micro-D Jumper AssembliesDesigned for rugged, high-performance, and densely compacted interconnect applications.28-08-2023 -
TE Connectivity Conectores para PCB Apilados Subminiatura D AMPLIMITEDisponibles en 9 y 15 posiciones en configuraciones de clavija / tomacorriente empacadas en bandejas de plástico.28-08-2023 -
Amphenol Zinc Die-Cast BackshellsDesigned specifically for D-sub connectors and is available in shell sizes 1 through 4.14-08-2023 -
C&K Aerospace MDMA Microminiature ConnectorsHave removable crimp contacts and are designed for space applications.19-06-2023 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.16-05-2023 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments16-05-2023 -