Amphenol Cables on Demand D-Sub Connectors
Amphenol Cables on Demand D-Subminiature (D-Sub) Connectors feature male (plug) and female (socket) connectors with a back-entry solder cup wire termination style. The connectors provide a secure electrical and mechanical bond with superior installation flexibility. The D-Sub connectors offer all industry-standard pin count, density, and layout variants with standard and high-density (HD) configurations. Amphenol Cables on Demand D-Sub Connectors are RoHS compliant and ideal for serial data I/O and chassis-mount, bulkhead, and in-line cable assemblies.Features
- Back-entry solder cup wire terminals
- Secure electrical and mechanical bonding
- Provides male (plug) and female (socket) D-sub connectors
- Includes all industry-standard pin count, density, and layout variants
- DB9/DB15/DB25/DB37/DB50/HD15/HD26/HD44/HD62/HD78 options
- Superior installation flexibility
- Standard density and high-density (HD) configurations available
- Optimized for 22AWG to 30AWG wire support
- Supports up to 500 mating cycles
- 300VAC/DC voltage rating
- 1.25A max current rating per contact
- RoHS compliant
Applications
- Chassis-mount cable assemblies
- Bulkhead cable assemblies
- In-Line cable assemblies
- Serial Data I/O
Specifications
- Up to 500 mating cycles
- 300VAC/DC voltage rating
- 1.25A max current rating per contact
- 500VAC dielectric withstanding voltage at 1min
- 30mΩ max contact resistance
- 1000MΩ insulation resistance
- 7Kgf max total mating force
- 1.5Kgf min total unmating force
- -55°C to +85°C temperature range
Publicado: 2024-02-20
| Actualizado: 2024-02-28