Positronic Precision Machined Banded Backshells

Positronic Precision Machined Banded Backshells are available in shell sizes 1 through 6 and are designed for use with D-sub connectors. These backshells feature banded elliptical entry, slotted, knurled, and top- and side-entry options, and come in standard and low-profile styles. Additional features include re-openable, two-piece construction with a spacious interior, machined lightweight aluminum, and jackscrews or quick-disconnect locking systems. Positronic Precision Machined Banded Backshells are customizable and suitable for robust use.

Features

  • Available in shell sizes 1 through 6
  • Banded elliptical entry, slotted, knurled
  • Top or side entry
  • Standard or low profile
  • Jackscrews or quick-disconnect locking system
  • Spacious interior
  • Re-openable, two-piece construction
  • Metal backshells for EMI protection
  • Suitable for robust use
  • Machined lightweight aluminum
  • Customizable
Publicado: 2024-05-15 | Actualizado: 2024-05-23