Nuevos Cables USB / Cables IEEE 1394

Bulgin 400 C-Type USB Buccaneer Connectors support USB 3.2 and data rates up to 20Gbps with plug-and-play capability. These connectors feature tamperproof construction and a proven secure locking system. The 400 C-Type USB Buccaneer connectors are available in rear and front-panel mount configurations, with a USB-A to USB-C® option. These connectors also provide Flex Type-C to standard Type-C, Flex Type-C to standard Type-A, and Flex Type-C to Flex Type-C options. The 400 C-Type USB Buccaneer connectors are available in 1m, 2m, 3m, and 5m cable lengths. These connectors offer IP66 and IP68 ratings, making them ideal for environments with dust and water, such as industrial and outdoor applications. Typical applications include industrial automation, energy and grid, entertainment and leisure, military and aerospace, construction, automotive, and outdoor surveillance.
-
Bulgin 400 C-Type USB Buccaneer ConnectorsSupports USB 3.2 and data rates up to 20Gbps with plug-and-play capability.05-06-2026 -
Amphenol USB Type-C® to C Cable Assembly for AR GlassesOffers lightweight, ultra-thin construction that supports DisplayPort™ Alt Mode.13-04-2026 -
TE Connectivity Conectores a presión robustos I/O IP67Features a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.08-04-2026 -
ODU AMC® High-Density USB-C® Cable AssembliesDelivers powerful data and power transmission in a highly compact and robust interface.21-11-2025 -
HARTING Han-Modular® Domino USB-C® ModulesProvides a USB Type-C® interface for heavy-duty connectors.30-09-2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.08-09-2025 -
Tripp Lite Soluciones de TI de grado industrialPurpose-built to power, protect, and connect IT equipment in harsh environments.07-08-2025 -
Bulgin 6000 Series Buccaneer USB ConnectorsCombines 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body.30-06-2025 -
Hirose Electric Conectores USB Tipo-C® de grado automotriz AU1Automotive-grade USB Type-C® connectors engineered to meet USCAR-2 and USCAR-30 standards.10-06-2025 -
Samtec Cables circulares roscados USB Type-C® AccliMate™Capable of USB 3.2 Gen 2x1 (10Gbit/s) speeds and support 100W power delivery (5A at 20V).20-05-2025 -
StarTech USB / IEEE 1394 CablesHigh-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps.02-05-2025 -
3M 1U30A-TC USB3 Vision Camera Cable AssembliesOffers a reliable transmission range of up to 7m, ideal for industrial vision applications.07-02-2025 -
Adam Tech HSecurLinC Connectors & CablesFeature latch for secure and reliable mating connections during motion and vibration.14-01-2025 -
Amphenol μCOM USBC 3.2 Gen 2 Rugged Connectors & AssembliesMiniaturized ruggedized solution for USB Type-C® standard connectors.02-01-2025 -
Connective Peripherals ES-U-x USB to Serial ConvertersUse a 7-way DIP switch to choose 120Ω termination on Tx, Rx, and CTS.02-01-2025 -
Amphenol USB3C Overmolded CordsetsDesigned for harsh environments and is a part of the MIL-DTL-38999 series III.20-12-2024 -
ODU AMC® High-Density USB Cable AssembliesUse break-away and screw-locking principles and feature a 28AWG wire cross-section.02-12-2024 -
Bulgin Active Optical USB AssembliesHigh-speed, long-length USB cabling, ideal for vital applications where EMI/RFI may pose issues.05-11-2024 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.01-10-2024 -
Amphenol Mini HSBridge+ ConnectorsStandard USB Type-C® interface and 0.5mm pitch in a smaller package size of 24mm x 14.3mm x 12.2mm.01-08-2024 -
Delta Electronics Power AccessoriesConsists of USB-C to USB-C cables, lightning cables, a world travel plug kit, and an auto charger.25-06-2024 -
M5Stack M5 Magnetic Type-C CableFeatures a magnetic plug for easy device connections, reducing wear and extending lifespan.15-05-2024 -
Amphenol Puntos de acceso combinados USB 3.2 Gen 1 USB3APCuentan con tapa de cierre automático, diseñada para entornos industriales rigurosos, sellado IP54 cuando no está acoplado.17-11-2023 -
Bulgin Buccaneer USB Data ConnectorsFeatures USB 2.0 and 3.0 performance with single- and double-ended cables.12-10-2023 -
Amphenol USB3.2 FTV Amplifiers/ExtendersDesigned to mate with USB3FTV connectors with an anti-decoupling device with a shell size of 15.04-10-2023 -