Nuevos Ensambles de cables rectangulares

Amphenol FCI CoolPower® HD Connectors are a high-density pin-and-socket cable-to-board connector system for compact, power-dense applications. These connectors provide an ideal solution for addressing the increasing demands of modern power consumption. The CoolPower HD connectors support a wide range of pin diameters, including 5.7mm, 6mm, 8mm, and 9.1mm. These connectors offer exceptional current-carrying capabilities ranging from 100A to 250A per pin. The CoolPower HD connectors feature flexible, low-profile housings that minimize board space while optimizing airflow, making these connectors well-suited for space-constrained applications.
-
Amphenol CoolPower® HD ConnectorsHigh-density pin-and-socket cable-to-board connector system for compact, power-dense applications.28-04-2026 -
JST Connectors Automotive Rectangular Cable AssembliesAutomotive-rated connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.05-11-2025 -
JST Connectors ZRO Automotive Rectangular Cable AssembliesFeatures ZRO connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.17-10-2025 -
JST Connectors AIT Automotive Rectangular Cable AssembliesFeatures AIT connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.17-10-2025 -
JST Connectors CPM Automotive Rectangular Cable AssembliesFeatures CPM connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.17-10-2025 -
JST Connectors MSA Automotive Rectangular Cable Assemblies50.8mm to 304.8mm length, 8AWG to 16AWG wire gauge, and double-ended pre-crimp lead configuration.17-10-2025 -
Winchester Interconnect Wired Dual Row Single Ended Metal Shell ConnectorsBuilt to MIL-DTL-32139 specifications and are designed for critical aerospace and defense uses.15-09-2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.08-09-2025 -
TE Connectivity Cabezales de placa pasante invertidos de bajo perfil Mini CT2, 4, or 5 positions with vertical PCB-mount orientation, inverted design mates from PCB underside.15-05-2025 -
JST Connectors HVM Automotive Rectangular Cable AssembliesFeatures HVM connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.05-05-2025 -
JST Connectors PAMU Automotive Rectangular Cable AssembliesFeatures PAMU connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.05-05-2025 -
JST Connectors ULH Automotive Rectangular Cable AssembliesFeatures ULH connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm.05-05-2025 -
JST Connectors WMC Automotive Rectangular Cable AssembliesFeatures WMC connectors on both ends and available in lengths ranging from 50.8mm to 304.8mm.05-05-2025 -
Molex OTS Mini-Fit BMI Cable AssembliesProvides up to 13A current per circuit and high-power delivery for demanding applications.11-04-2025 -
Molex Pico-EZmate High-Current OTS Cable AssembliesDesigned to deliver up to 5A current with 1.8mm pitch.17-03-2025 -
Samtec Discrete Wire Components & Cable AssembliesFeatures pitch availability from 1mm to 4.19mm and wire ranges from 30AWG to 16AWG.26-12-2024 -
JST Connectors JWPF 2mm Rectangular Cable Assemblies ConnectorsWire-to-wire connectors offer water ingress protection with an IPX7 rating per IEC 60529.12-11-2024 -
Molex Ensambles de cables y conectores MicroBeamDelivers low-profile and high-performance connectivity for high-density, near-chip applications.18-09-2024 -
Molex Conectores con Mini Cool Edge y ensambles de cablesDelivers 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates.19-08-2024 -
Samtec URSA® Ultra Rugged I/O SystemHyperboloid-type contact for maximum reliability and high mating cycles in a small form factor.12-07-2024 -
Molex NearStack HD Connector SystemA low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards.12-04-2024 -
Molex Mini-Fit Versa Color Cable AssembliesOffer various color options and lengths in 2,4,6, and 8-circuit sizes with 600V maximum voltage.26-03-2024 -
JST Connectors JWPF Standard Overmolded AssembliesFeature 2mm pitch waterproof connector assemblies with increased durability and strength.23-01-2024 -
Molex MX64 Cable AssembliesEngineered for USCAR compliance and ideal for rugged automotive applications.12-01-2024 -
Molex Off-the-Shelf (OTS) OneBlade Cable AssembliesProvide robust and reliable electrical connectivity with 2, 4, 6, and 8 circuit sizes.28-12-2023 -