Nuevos Sensores y transductores

DFRobot SEN0640 RS485 Photoelectric Solar Radiation Sensor is a high‑precision instrument designed to measure solar radiation in the 400nm to 1100 nm spectral range using a sensitive photoelectric element that converts sunlight into electrical signals for accurate, stable output. An integrated dust cover, featuring up to 95% light transmittance, minimizes environmental interference and enhances long‑term measurement reliability, while the rugged IP67 aluminum housing ensures durability in harsh outdoor conditions. Operating on a wide 5VDC to 30VDC power supply and supporting Modbus‑RTU RS485 communication, the sensor integrates easily with Arduino and industrial systems, enabling rapid deployment for data collection and monitoring applications. The DFRobot sensor offers a measurement range of 0W/m2 to 1800W/m2, ±5% accuracy, 1W/m2 resolution, and a response time of ≤10s, making the device well‑suited for dynamic, real‑time analysis.
-
DFRobot SEN0642 RS485 UV Intensity Measurement SensorDesigned to measure UV intensity and UV index within the 290nm to 390nm wavelength range.28-01-2026 -
DFRobot SEN0641 RS485 PAR SensorDesigned to measure light within the 400nm to 700nm spectral range.28-01-2026 -
DFRobot SEN0640 RS485 Photoelectric Solar Radiation SensorDesigned to measure solar radiation in the 400nm to 1100 nm spectral range.28-01-2026 -
DFRobot Gravity CT1780 K-Type Thermocouple AmplifierMakes monitoring an extreme temperature range from -270℃ to 1372℃ straightforward and scalable.23-01-2026 -
Phoenix Contact ECM UC Current Measuring TransducersProvides precise measurement and intuitive device configuration via web-based management.21-01-2026 -
ams OSRAM Sensor de tiempo de vuelo directo (dToF) TMF8829Configurable resolution of 8x8, 16x16, 32x32, & 48x32; based on SPAD, TDC, & histogram technology.13-01-2026 -
Vishay REC 20 LR Precision Linear Position SensorsOffers a measurement range up to 10mm with high accuracy of ±1%.02-01-2026 -
Amphenol HCSO-1W Automotive Hall Effect Current SensorsDesigned for accurate current measurement in automotive and industrial applications.05-12-2025 -
TE Connectivity String PotentiometersA reliable and cost-effective solution for precise linear position measurement.03-11-2025 -
Littelfuse Disparador de pirofusible CH1B050POpen-loop Hall technology detects overcurrent and provides output signal to activate pyro module.24-10-2025 -
Littelfuse Sensor de corriente CH1B032BProvides a ratiometric output signal proportionate to magnetic flux density generated by the C-core.24-10-2025 -
STMicroelectronics IIS3DWBG1 Vibration Sensor3-axis digital vibration sensor with low noise over an ultrawide and flat frequency range.06-10-2025 -
Littelfuse Sensores de corriente CH1P01xMRatiometric output signal proportional to magnetic flux density generated by a C-core concentrator.02-10-2025 -
Analog Devices Inc. ADMAGB3476 Magnet & ADMAGMECH04 Magnetic ShieldProvides a robust solution for maintaining the magnetic window requirements of the ADMT4000.01-10-2025 -
TE Connectivity Sensores de presión 85UHPOffer a MEMS piezo-resistive chip incorporated in a 316L stainless steel or alloy C276 module.23-09-2025 -
Omron E8Y-L Micropressure Sensors with Digital DisplayCompact digital pressure sensors designed to save space and provide clear on-site monitoring.15-09-2025 -
Vishay 40 LHE Linear Position SensorCompact, high-performance sensor designed for precise linear displacement measurement.22-08-2025 -
Würth Elektronik WL-OSEN Reflective Optical Sensors1mm typical detection distance and a built-in daylight filter.20-08-2025 -
Innovative Sensor Technology Ceracore USC70 Capacitive Ceramic Pressure SensorsProvide high overload resistance and long-term stability.20-08-2025 -
Innovative Sensor Technology Ceracore USC30 Capacitive Ceramic Pressure SensorsFeature high overload resistance and long-term stability with ultrapure (99.9%) Al2O3 ceramic.20-08-2025 -
Tripp Lite Soluciones de TI de grado industrialPurpose-built to power, protect, and connect IT equipment in harsh environments.07-08-2025 -
Omron E3AS-HF ToF Laser SensorsToF photoelectric sensors that achieve stable detection of difficult-to-sense targets up to 6m away.26-06-2025 -
Banner Engineering S15S Temperature & Humidity SensorsProvides compact and cost-efficient ambient air monitoring with IO-link communication.23-06-2025 -
Banner Engineering QM30VT3 3-Axis Vibration SensorsHelp catch failures earlier, reduce downtime, and simplify predictive maintenance.13-05-2025 -
Banner Engineering Q45PSD All-in-One Pressure Sensor NodesCombines a media-isolated pressure sensor with Sure Cross wireless architecture in one package.11-04-2025 -