Nuevos Motores y controladores de motores

DFRobot 2804 3-Phase Brushless DC Motor offers a compact 12V BLDC motor with a high-precision AS5600 encoder, engineered for advanced motion control. This motor operates at a rated 12V and delivers 2600 RPM and 300g.cm of torque, all within an ultra-compact Φ34.5mm x 19.5mm aluminum frame. The 2804 3-phase brushless DC motor provides 12-bit high-resolution angular position feedback, achieving an accuracy of up to 0.087°. This motor supports versatile I2C, PWM, and analog output interfaces and delivers the critical data required for sophisticated closed-loop control of position, speed, and torque. The 2804 3-phase brushless DC motor features an outer diameter of only 34.5mm and a height of 19.5mm, making it suitable for applications with limited space. This motor is an ideal choice for robotics, camera gimbals, and educational platforms.
-
DFRobot ST3215 Serial Bus ServosFeatures a 12-bit high-precision magnetic encoder for 360° absolute positioning.28-01-2026 -
DFRobot 2804 3-Phase Brushless DC MotorCompact 12V BLDC motor with high-precision AS5600 encoder, engineered for advanced motion control.28-01-2026 -
DFRobot Gravity LRA Haptic Motor Driver ModuleFeatures a Gravity I2C interface, 44 built-in vibration effects, and auto resonance tracking.28-01-2026 -
DFRobot PWM Magnetic Encoder Brushless ServosOffers a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing.28-01-2026 -
DFRobot DFR1225 Replacement N20 Metal Motor KitDesigned for a quick and simple repair, allowing restoration of the Maqueen V5.23-01-2026 -
DFRobot DFR1224 Replacement Motor KitDesigned for quick and simple repair, allowing restoration of the Maqueen V5 to full functionality.23-01-2026 -
Eaton S711 Soft StartersOffers a current range of 12A to 560A and is designed for controlling three-phase motors.24-12-2025 -
MEAN WELL MD-730 200W to 750W Servo Drive SystemsIncludes bus- and pulse-type control methods and covers 200W, 400W, and 750W power ratings.20-10-2025 -
Schneider Electric Altivar ATV320 Variable Frequency DrivesSafety, reliability & simplicity with out-of-the-box features for building more efficient machines.19-06-2025 -
Schneider Electric Altivar™ Machine Drive ATV320 Solar VSDsPower motors from photovoltaic arrays without the need for stored energy solutions.02-04-2025 -
Carlo Gavazzi RSGT Series Soft StartersThree-phase AC motor construction and three housing options: 45mm, 75mm, and 120mm.07-10-2024 -
igus ReBeL® CobotsCollaborative robots engineered to work alongside and assist humans in performing tasks.01-02-2024 -
Delta Electronics ASDA-B3 Standard Delta Servo SystemsProvides high tolerance and stable operation with high-precision motion control functions.08-12-2023 -
Delta Electronics MS300 Compact Vector Control DrivesBased on Delta’s superior drive technology, supports IM & PM motor control, STO safety mechanism.08-12-2023 -
MEAN WELL Controladores de frecuencia variable VFD 150 W a 750 WCovers both DC and AC input voltages and has PCB board and enclosed semi-glue machine shell formats.13-11-2023 -
MEAN WELL Variadores de frecuencia VFD-C-230 con función PFCOfrecen un rango de voltaje de entrada de 90 V deCA a 264 V deCA y calificaciones de capacidad de salida de 200 W, 350 W y 750 W.13-11-2023 -
MEAN WELL Variadores de frecuencia VFD-250P-230 y VFD-350P-230Cuentan con una función PFC integrada, un tamaño miniaturizado de 5" x 3" y un rango de entrada de 90 V deCA a 264 V deCA.13-11-2023 -
MEAN WELL Variadores de frecuencia VFD-x50P-48 de tipo generalDisponibles con tres rangos de potencia de salida diferentes: 150 W, 250 W y 350 W.10-11-2023 -
Analog Devices Inc. PD60-4H-1461-CoE Single Axis Stepper MotorA servo drive for up to +48V supply voltage and up to 3Nm torque.12-09-2023 -
Siemens SIRIUS 3RA2 Reversing Contactor AssembliesOffered fully wired and tested with rated power up to 55kW and operational currents up to 110A.07-09-2023 -
IDEC Doesa VF1A Compact AC DrivesHigh-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality.09-11-2022 -
Minebea DIX36 Geared MotorOperates based on the interaction between the rotor and the stator.21-10-2022 -
Schneider Electric Altivar ATS480 Soft StartersSecure soft starters with a 208V to 690V voltage range and amperage ratings up to 1200A.07-10-2022 -
Minebea Standard Round Brush DC MotorsAvailable with outer diameters from 24mm to 38.8mm.12-09-2022 -
Minebea MAP DC Brush Motors With Micro Air PumpFeatures simplified pump structure.12-09-2022 -