Nuevos Ensambles de cable RF

GCT MMCX Cables are built for compact internal RF links that require sealed interfaces, efficient cable routing, and repeatable snap-on engagement. These devices offer four cable assemblies, CAB724, CAB725, CABLE196, and CAB469, and operate at 3GHz to 6GHz frequency options. The MMCX cables are constructed using RG-178 coax and are sealed to IP67 at the SMA interface. The CABLE196 and CAB469 extend environmental protection further with IP68 submersion capability. These devices feature a right-angle MMCX plug with 360° rotational freedom when mated and paired with a sealed SMA jack, maintaining its IP rating while unmated.
-
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.30-04-2026 -
Molex OTS High-Speed FAKRA-Mini (HFM) Cable AssembliesStandardized, pre-validated, and pre-terminated automotive-grade coaxial cables.21-04-2026 -
Amphenol MMCX Straight & Right-Angle Plug Cable AssembliesFeature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks.23-03-2026 -
Adam Tech FAKRA Connectors & Cable AssembliesStandard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings.12-02-2026 -
Amphenol MCX Cable Assemblies for Wireless ModulesFlexible RG-174 cable and up to 3GHz performance for short-distance, low-frequency RF applications.05-02-2026 -
Siretta SLL200 QMA-Male to SMA-Male Low Loss RF CablesIncludes 1m, 5m, 10m, 15m and 20m lengths, and features a suggested working frequency of DC to 6GHz.07-01-2026 -
Siretta SLL200 QMA-Male to RP-SMA-Male Low Loss RF CablesOffers reliable performance, easy handling, and a suggested working frequency range of DC to 6GHz.07-01-2026 -
Siretta SLL200 QMA-Male to QMA-Male Low Loss RF CablesFeatures quick-lock connectors, available in lengths of 1m, 5m, 10m, 15m, and 20m.07-01-2026 -
Siretta SLL200 QMA-Male to FME-Female Low Loss RF CablesOperates within a suggested working frequency of DC to 6GHz and provides reliable performance.07-01-2026 -
Siretta SLL200 QMA-Male to TNC-Male Low Loss RF CablesFeatures quick-lock connectors, available in lengths of 1m, 5m, 10m, 15m, and 20m.07-01-2026 -
Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF CablesOperates within suggested working frequency of DC to 6GHz and temperature range of -40°C to +90°C.07-01-2026 -
Amphenol SMA to MHF® I LK Cable AssembliesDesigned on flexible micro-coax cable and feature I-PEX MHF® I Locking interface on opposite end.25-11-2025 -
Amphenol MHF® 4 LK Cable Assemblies50Ω tamper-resistant ultra-miniature cable assemblies with I-PEX MHF 4 LK locking connector.25-11-2025 -
HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable AssembliesLow-loss, hand-formable, and plenum-rated solution with a pre-assembled connector cable-entry (PCC).30-10-2025 -
Winchester Interconnect DynaFlex CablesDesigned for applications that require operating frequencies up to 100GHz.27-10-2025 -
Winchester Interconnect SpaceFlex™ Space-Grade CablesFor current & future space applications, delivers mission-critical performance in advanced systems.27-10-2025 -
Amphenol High-Density Metric RF Cable AssembliesFlexible RF cable assemblies with high-performance connectors for tight routing and minimal loss.24-10-2025 -
Amphenol Ensambles de cables de microondas de baja emisión de humo PhaseTrack®Low-smoke, zero-halogen cable assemblies designed for confined spaces.17-10-2025 -
JAE Electronics Waka Coaxial Cables, Connectors, & AdaptersFeatures high frequencies of up to 145GHz.07-10-2025 -
Switchcraft Data-Con-X® Sealed SMA & SMB ConnectorsDesigned to deliver high‑reliability sealed RF connections in harsh environments.11-09-2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.08-09-2025 -
Samtec Ensambles de cables RF de alto rendimiento Nitrowave™Offers improved stability with flexure and Nitrowave cable technology in distinctive Samtec orange.20-08-2025 -
Siretta Stripped & Tinned RF Cable AssembliesA range of industry-standard bulkhead connectors with a stripped and tinned termination.18-08-2025 -
Siretta MHF5 Pigtail RF Cable AssembliesMicro connector alternative to the MHF4 with a lower profile and higher frequency range up to 12GHz.18-08-2025 -
Tripp Lite Soluciones de TI de grado industrialPurpose-built to power, protect, and connect IT equipment in harsh environments.07-08-2025 -