Nuevos Termistores de coeficiente de temperatura negativo (NTC)

Vishay / BC Components NTCASCW78A NTC Immersion Temperature Sensor is a rugged immersion‑type NTC thermistor temperature sensor designed for accurate thermal monitoring in demanding environments. Housed in a high‑grade 316L stainless‑steel body, the NTCASCW78A offers strong resistance to corrosion and mechanical stress, making the sensor suitable for long‑term use in heating, cooling, and fluid‑based systems. This device features a screw‑threaded mounting design, enabling secure installation into pipes, tanks, and housings where direct contact with liquid or air is required for precise temperature measurement. As part of Vishay’s NTC thermistor family, the NTCASCW78A delivers dependable, fast-response temperature sensing with a well‑defined resistance curve, making it ideal for applications such as heat pumps, water boilers, and general heating systems. A robust construction and reliable performance characteristics support consistent thermal control in both residential and industrial settings.
-
Vishay NTCASCW78A NTC Immersion Temperature SensorDesigned for accurate thermal monitoring in demanding environments.20-01-2026 -
TE Connectivity Sensores de temperatura de montaje en superficieThese temperature sensors offer proven performance and outstanding reliability for Space apps.30-10-2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11-07-2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.22-05-2025 -
Vishay NTCAPIPE3C90105A Long Lead NTC Thermistor SensorsFeatures a small NTC chip reflow soldered between two AWG24 UL-2651, +105°C-rated, 300V wires.19-05-2025 -
TE Connectivity Sensores de temperatura de motor electrónicoCompact rectangular or cylindrical sensor body for industrial, motor stator, and other systems.16-05-2025 -
TDK Termistores NTC ICL S30 y S36NTC inrush current limiters with a UL 94V-0 flame-retardant coating material.21-04-2025 -
Vishay NTCAIMM66H NTC ThermistorFeatures fast time response to temperature change in automotive fluid immersion applications.18-04-2025 -
Vishay Commercial-Grade NTC SMD 0201 Chip ThermistorsDesigned to deliver high sensitivity and high accuracy over the temperature range -40°C to 125°C.09-04-2025 -
Murata NCU AEC-Q200 NTC ThermistorsDesigned for automotive applications and offers an operating temperature range of -55°C to +150°C.16-01-2025 -
TDK Termistor NTC de inmersiónCuenta con un sistema totalmente sellado para aplicaciones de inmersión y un diseño liviano.02-01-2025 -
Amphenol Sensores de espuma para montaje en superficie (SMF)Highly adaptable sensors designed for direct mounting and offer precise temperature monitoring.23-12-2024 -
TDK Termistores NTC L862 y L871Designed for temperature measurement and are AEC-Q200 automotive grade.07-10-2024 -
Amphenol Termistores NTC criogénicosIdeales para aplicaciones de control criogénico como detecciones de nivel de líquido en el rango de 25°C a -196°C.17-07-2024 -
Vishay Termistores de chip NTC SMD 0402 de grado comercialOfrecen mediciones de temperatura estables y precisas en un rango de temperatura de -40°C a 125°C.21-05-2024 -
Vishay LUG Mount NTC Thermistor Sensor Design KitCuenta con ensambles de sensores diseñados para medir temperatura en varias aplicaciones.02-04-2024 -
TDK NTCGS Chip NTC ThermistorsCon calificación AEC-Q200, valor de resistencia de 10KΩ, y vienen en tres tamaños de carcasa: 0201, 0402 y 0603.06-03-2024 -
Amphenol RTS Ring Terminal Temperature SensorsCuenta con un termistor de chip NTC instalado en una etiqueta con ojal para la medición de temperatura de montaje en superficie.06-11-2023 -
Vishay Termistores NTC NTCLE100E3 y NTCLE203E3Cuentan con calificación de cumplimiento RoHS.03-11-2023 -
Vishay Troqueles de termistor NTC sin plomo mejorados NTCC201E4Provides versatile mounting options with contacts on the top and bottom, suitable for wire bonding.25-09-2023 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18-09-2023 -
TDK NTCWS ThermistorsFeatures a compact package that achieves high accuracy and reliability at high temperatures.07-09-2023 -
Littelfuse Electric Bike (e-Bikes) SolutionsProducts suitable for electric bike applications, including switches, fuses, and diodes.06-09-2023 -
Bourns BN POWrTherm™ NTC ThermistorsOffers a 7W maximum power rating, a resistance range of 7mΩ to 220Ω, and ±20% resistance tolerance.05-07-2023 -
Panasonic Automotive Circuit ProtectionNTC thermistors, multilayer varistors, and ESD suppressors designed for automotive applications.18-01-2023 -