Nuevos Fusibles

Littelfuse Automotive High Temperature SMDs meet applicable automotive industry standards and are AEC-Q200-qualified. These Surface Mount Devices (SMDs) provide surface-mount overcurrent protection for applications where space is a prime concern and resettable protection is desired. The automotive SMDs are compatible with high-volume electronics assembly and offer a wider range of form factors to enhance design flexibility. These SMDs restore system operation after a reset once the fault condition is cleared, ensuring safety and protection. Typical applications include automotive and industrial transportation, infotainment/telematics, climate control systems, body electronics, sensor protection, security and communication systems, and auto lighting.
-
Littelfuse Dispositivos SMD de alta temperatura para aplicaciones automotricesMeet applicable automotive industry standards and are AEC-Q200-qualified.02-04-2026 -
Littelfuse Fusibles SMD de alto voltaje 708Designed for circuits expecting high fault current and have a solder‑less ceramic body construction.30-03-2026 -
Vishay PPTC Resettable FusesProvides a fast response to overcurrent and low resistance, resulting in minimal voltage drop.05-03-2026 -
Schurter EKO High-Performance HV FusesFeatures rated voltages of 500VDC or 1000VDC, designed for industrial and energy applications.24-02-2026 -
Schurter ARO Inline FusesFeature a high breaking capacity of 50kA @ 250VAC in a compact 10mm x 25mm size.13-02-2026 -
Eaton 14DE High Breaking Capacity Semiconductor FusesFeatures a 20kA high breaking capacity for high-energy applications.13-01-2026 -
Schurter APO 1000V Pyro FuseSafety device engineered for high-voltage DC applications with high reliability and safety.02-01-2026 -
Eaton BAT1 Bolt-Down FusesOffers a compact, space-saving footprint, 32VDC/58VDC voltage rating, and color-coded indicators.30-10-2025 -
Vishay S2F Fast Acting Thin Film Chip FusesEnsure circuit continuity with minimal resistance & reliable interruption under overload conditions.03-10-2025 -
Vishay S3F Fast Acting Thin Film Chip FusesUL 248-14 compliant and comes in three sizes: 0402, 0603, and 1206.03-10-2025 -
Schurter USL 0603 Low-Current Chip Fuses35mA or 50mA fuses for ATEX and precision applications.20-08-2025 -
Schurter ADO High Current FusesOffers a high breaking capacity of 20kA at 1000VDC and bolt-on and PCB/THT mounting.19-08-2025 -
Eaton EKC25 High-Voltage EV Fuses74mm x 22mm x 25mm electric vehicle (EV) fuses with a 1000VDC voltage rating.18-08-2025 -
Littelfuse 827 Series High Voltage Cartridge FusesHigh voltage of 800VDC automotive electronics fuses in through-hole and bolt-down versions.18-07-2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11-07-2025 -
Bourns SF-3812TL-TS High-Voltage Brick SMD FusesComplies with UL 248-14, IEC 60127-1, and IEC 60127-7 and offers cap terminals with silver plating.01-07-2025 -
Bourns PF-PVC150R Photovoltaic (gPV) Power FusesDesigned to comply with UL 248-10 (Class gPV) photovoltaic fuse standard.17-06-2025 -
Bourns PF-63R50H Cartridge & Axial Lead Power Fuses500V power fuses, designed to meet UL 248-14 and IEC 60127-1 fuse standards.16-06-2025 -
Schurter AMO 10.3x38 High-Performance FusesOffers high breaking capacity of up to 20kA at 800VDC, ideal for electric vehicle (EV) applications.25-04-2025 -
YAGEO Fusibles PPTC de alta temperatura SMDH con certificación AEC-Q200Provides surface-mount, resettable overcurrent protection with a hold current range of 0.05A to 2A.09-04-2025 -
YAGEO SMDL Low Rho Resettable PPTC FusesFor devices where ultra-low internal resistance and automatic resettable protection are desired.09-04-2025 -
Eaton ELX MDP FusesHigh-voltage ceramic tube time-delay fuses with very high interrupting ratings of up to 3kA.03-03-2025 -
Littelfuse Fusibles SMT serie 415Offers a compact size of 15mm x 5mm, a 227V rated voltage, and a 1A to 6.3A current range.25-02-2025 -
Eaton 1210HC Brick FusesDesigned to provide reliable overcurrent protection in high-power density applications.24-02-2025 -
Schurter ALO Series Automotive EV FusesHigh‑voltage and high‑current EV fuses designed for electric and hybrid vehicle power electronics.09-01-2025 -