Nuevos Herramientas de desarrollo del sensor de temperatura

Melexis DVK90642 People Detection Development Kit is a ready-to-use solution designed to demonstrate privacy-friendly people detection using thermal infrared technology. At the kit's core is the MLX90642, a 32×24 pixel thermal sensor, which enables the accurate detection, counting, and localization of individuals in indoor environments without relying on visual imagery, ensuring complete anonymity. This Melexis kit includes a precompiled, machine-learning-based algorithm that works out of the box, requiring no additional training or calibration.
-
Melexis Kit de desarrollo de detección de personas DVK90642Designed to demonstrate privacy-friendly people detection using thermal infrared technology.19-01-2026 -
Texas Instruments TMP461EPEVM Evaluation ModuleEvaluates the TMP461-EP and gains familiarity with it at the bit-by-bit register level.07-11-2025 -
Texas Instruments TMP9R01EVM Evaluation ModuleOffers a quick setup to evaluate the TMP9R01SEP & understand down to the bit-by-bit register level.22-09-2025 -
Texas Instruments HDC3120EVM Evaluation Module (EVM)Designed to demonstrate the performance of the HDC3120 analog humidity and temperature sensor.10-07-2025 -
Melexis EVB90642 Evaluation BoardEasy interface between the MLX90642 thermal IR sensor and a PC.06-06-2025 -
Texas Instruments HDC3020FLXEVM Sensor Evaluation Module (EVM)A flexible breakout sensor board to evaluate the HDC3020, a digital RH and temperature sensor.18-03-2025 -
Texas Instruments TMP113EVM Evaluation ModuleConfigured to evaluate the operation of the TMP113 digital temperature sensor.28-02-2025 -
Mikroe IR Thermo 4 ClickSupports the Excelitas TPiS 1T 1386 L5.5 H thermopile sensor for precise remote sensing apps.29-11-2024 -
Mikroe MIKROE-6093 IR Sense 5 ClickCompact add-on board for precise, non-contact surface temperature measurement.24-09-2024 -
Texas Instruments TMP118EVM Evaluation Module (EVM)This module provides a quick setup to evaluate the TMP118 device and gain familiarity.20-09-2024 -
Texas Instruments ISOTMP35BEVM Evaluation ModuleFacilitates the evaluation of the ISOTMP35 analog isolated temperature sensor.23-07-2024 -
Texas Instruments TMP110EVM Sensor Evaluation Module (EVM)Allows the user to evaluate the performance of the TMP110 digital temperature sensor.05-06-2024 -
Texas Instruments TMP119EVM Sensor Evaluation Module (EVM)Evaluates the TMP119 and gain familiarity with the device down to the bit-by-bit register level.29-04-2024 -
STMicroelectronics Sensirion Sensor TechnologySTMicroelectronics and Sensirion: a unique entry point to gain time-to-market.04-04-2024 -
Texas Instruments TMP4718EVM Evaluation ModuleAllows users to evaluate the TMP4718 high-accuracy, low-power remote temperature sensor monitor.08-02-2024 -
Microchip Technology MCP9984 Evaluation BoardDemonstrates the MCP998X ±1.0°C accurate, multichannel, automotive temperature sensor family.07-02-2024 -
NXP Semiconductors Placa de evaluación de protección Arduino® P3T2030xUKIncluye un sensor de temperatura digital de bus I3C e I2C con precisión de 2 °C.25-01-2024 -
NXP Semiconductors Placa de evaluación de protección Arduino® P3T1035xUKIncluye un sensor de temperatura digital de I3C y bus I2C de alta precisión con una precisión de 0.5 °C.25-01-2024 -
STMicroelectronics STEVAL-C34KAT2 Temperature Sensor Expansion KitMulti-sensing expansion kit with the STEVALC34AT02 expansion board and a flex cable.13-10-2023 -
Sensirion SEK-SHT40A-AD1B Temperature Evaluation KitUsed to evaluate the SHT40A Relative Humidity/Temperature Sensors.06-06-2023 -
Analog Devices Inc. MAX30210EVKIT Sensor Evaluation KitProvides a single platform to evaluate the MAX30210, a ±0.1°C accurate temperature sensor.04-05-2023 -
Sensirion Placa de evaluación SENSEVAL-SHT4xV1Diseñados para evaluar el rendimiento y la funcionalidad del sensor de humedad y temperatura SHT4x.16-03-2023 -
Sensirion SEK-SHT40-AD1F Evaluation KitUsed to evaluate the SHT4xF Sensors based on CMOSens® technology for high reliability.23-12-2022 -
Mikroe Temp&Hum 23 ClickA compact add-on board, delivering a temperature and humidity sensing solution.13-12-2022 -
Renesas Electronics Quick Connect IoTAdd wireless connectivity to existing Renesas MCU kits.22-08-2022 -