Nuevos Conversores analógicos a digitales - ADC

Analog Devices Inc. ADEMA124/ADEMA127 24-Bit Sigma-Delta ADCs are 4-channel and 7-channel, respectively, simultaneously sampling analog-to-digital converters (ADCs) designed for polyphase and split-phase energy metering applications. These devices are compatible with voltage dividers, shunts, and isolated current sensors such as current transformers and Rogowski coils. Each ADC channel includes independent hardware and DSP filters that enable gain, phase, and offset compensation. Additionally, the converters feature specialized DSP capabilities, including an integrator and second-order high-pass filter, which simplify Rogowski sensor implementations. Preloaded DSP filter coefficients for common use cases are provided and can be customized to meet specific requirements.
-
Analog Devices Inc. ADEMA124/ADEMA127 24-Bit Sigma-Delta ADCs4-ch and 7-ch, simultaneously sampling 24-bit sigma-delta analog-to-digital converters (ADCs).18-12-2025 -
Silanna Plural™ 10 10-Bit Resolution Platform ADCsThese devices are a platform-based, factory-programmable analog-to-digital integrated circuit.03-11-2025 -
Silanna Plural™ 12 12-Bit Resolution Platform ADCsThese devices are a platform-based, factory-programmable analog-to-digital integrated circuit.03-11-2025 -
Silanna Plural™ 14 14-Bit Resolution Platform ADCsPre-configured to match existing products specs, or as pin-to-pin replacements to legacy brands.03-11-2025 -
Silanna Plural™ 16 16-Bit Resolution Platform ADCsPre-configured to match existing products specs, or as pin-to-pin replacements to legacy brands.03-11-2025 -
Analog Devices Inc. AD4060 12-Bit Easy Drive SAR ADCThe device enables low-power, high-density data acquisition solutions without sacrificing precision.04-09-2025 -
Analog Devices Inc. AD4062 16-Bit Easy Drive SAR ADCThe device enables low-power, high-density data acquisition solutions without sacrificing precision.03-09-2025 -
Texas Instruments ADS8661W 12-Bit High-Speed SAR ADCThis device is an integrated data acquisition system based on a SAR ADC topology.20-05-2025 -
Texas Instruments AMC0136 Precision Delta-Sigma (ΔΣ) ModulatorThis device has a ±1V, high impedance input, and an external clock.28-04-2025 -
Texas Instruments AMC0x36/AMC0x36-Q1 Delta-Sigma ModulatorsThese devices are galvanically isolated and have a ±1V, high impedance input, and external clock.24-03-2025 -
Texas Instruments ADS127L18 24-Bit ADCsOffer an excellent combination of AC performance and DC precision with low power consumption.03-02-2025 -
Analog Devices Inc. AD4170 Low Noise Precision SigmaDelta ADCDesigned for precision measurement applications, with a DC to 50kHz input bandwidth.09-12-2024 -
Texas Instruments ADC3908Dx/ADC3908Sx 8-Bit High-Speed ADCsThese are a family of ultra-low-power 8-bit 125MSPS high-speed dual and single-channel ADCs.05-12-2024 -
Texas Instruments ADS127L21B Wideband Delta-Sigma ADCA high-precision, 24-bit, delta-sigma (ΔΣ) ADC featuring programmable digital filters.05-12-2024 -
Analog Devices Inc. AD4052 Compact Low Power Easy Drive SAR ADCsEnables low-power, high-density data acquisition solutions without sacrificing precision.13-09-2024 -
Texas Instruments ADS868xW 16-Bit SAR Analog-to-Digital ConvertersAn integrated data acquisition system family based on a successive approximation (SAR) ADC topology.29-08-2024 -
Analog Devices Inc. ADC SAR diferenciales AD4080ADC SAR con registro de aproximación sucesiva, Easy Drive, de 20 bits, alta velocidad, y bajo nivel de ruido y distorsión.01-08-2024 -
Texas Instruments PCM1841-Q1 Analog-To-Digital ConverterHigh-performance BurrBrown™ audio converter that supports up to four analog channels.31-07-2024 -
Texas Instruments PCM1809 Analog-To-Digital ConverterLow-power, stereo-channel audio converter with flexible audio interface control options.31-07-2024 -
Texas Instruments ADC12DLx500 12-Bit Analog-to-Digital ConvertersSamples up to 500MSPS, 1.5GSPS & 2.5GSPS (dual mode) or up to 1GSPS, 3GSPS & 5GSPS (single mode).14-06-2024 -
Texas Instruments ADS111xL 16-Bit Delta-Sigma ADCsPrecision, low-power, 16-bit, I2C-compatible ADCs that are offered in ultra-small packages.13-06-2024 -
Texas Instruments ADS101xL 12-Bit Delta-Sigma ADCsPrecision, low-power, 12-bit, I2C-compatible ADCs that are offered in ultra-small packages.13-06-2024 -
Analog Devices Inc. ADE9103/ADE9112/ADE9113 Isolated Sigma-Delta ADCsPrecision simultaneously sampling Σ-Δ for both DC & polyphase shunt-based energy metering apps.16-05-2024 -
Texas Instruments ADS1288 Low-Power Delta-Sigma ADCsDesigned for seismology equipment that requires low power consumption to extend battery run time.02-05-2024 -
Texas Instruments ADC12DJ5200RF 12-Bit Analog-to-Digital ConverterSamples two channels at 5.2G sample/s that can be interleaved into a single 10.4G sample/s channel.01-02-2024 -