Nuevos Transformadores de energía

Bourns HCTSM150102HLF Power Transformer is a high-clearance transformer designed for high-voltage isolation in compact power systems. This power transformer features 1500VDC working voltage, 7640VDC Hi-Pot rating, 15mm clearance and creepage, and Class F insulation rated up to 150°C. The HCTSM150102HLF transformer complies with IEC 60664-1 and IEC/UL 62368-1 standards, supporting overvoltage category II and pollution degree 2. These features make the transformer ideal for isolated interface power in CAN, RS-485, RS-422, RS-232, SPI, I2C, and low-power LANs. The HCTSM150102HLF transformers are ideal for Industry 4.0 and systems requiring isolation from hazardous voltages, such as high-voltage battery packs in 1500V energy storage systems.
-
Bourns HCTSM150102HLF Power TransformerHigh-clearance transformer designed for high-voltage isolation in compact power systems.28-10-2025 -
Bourns HVMA03T100A-ST10S Gate Driver TransformersAEC-Q200-compliant transformers designed with a 10mm creepage distance for a 1000V working voltage.22-10-2025 -
Bourns HVMA01F35A-ST10S Flyback TransformerAEC-Q200 compliant and automotive-grade SMT transformer with a power rating of 1W.29-09-2025 -
Vishay SGTPL-28 Space-Grade Planar TransformersFeatures multiple output secondaries for 150W/28V input forward converters.08-09-2025 -
Bourns SM91259AL Power TransformerWorking voltage up to 1000VRMS in a package with reinforced insulation per IEC 61558-1 & UL 62368-1.03-09-2025 -
Bourns SM91523AL Automotive BMS Planar TransformerSingle-channel, reinforced insulation transformer with AEC-Q200 compliance.17-06-2025 -
Bourns Transformadores de señal BMS SM91803AL-E AEC-Q200Automotive-grade battery management system signal transformers for next-generation applications.14-04-2025 -
TDK Transformadores de control de puertas IGBT EP9Feature a 2pF low coupling capacity and are suitable for isolated DC-DC converters.07-03-2025 -
Bourns SM91808AL Automotive BMS Planar TransformerOffers a working voltage of up to 1000VDC and a hipot test of 2500VAC or 4300VDC.17-01-2025 -
Bourns SM91243L Reinforced Gate Driver TransformerManufactured with fully automated DFM overmolding process, compact size with reinforced insulation.16-01-2025 -
Bourns HVMA03F40C-ST10S Flyback TransformerAEC-Q200 compliant, automotive grade transformer with a 3W output power.10-01-2025 -
Bourns HVMA03F4A-LP8S 2W Gate Driver TransformerAEC-Q200-compliant and automotive-grade device designed for a 400kHz switching frequency.07-10-2024 -
Bourns SM91872AL BMS TransformerAEC-Q200 compliant, a working voltage of up to 1000V, & a hipot isolation voltage of up to 4000VAC.30-08-2024 -
Bourns HCT8xEAL High Creepage/Clearance TransformersDelivers 3.3V or 5V input to various output voltages per turn (up to 350mA in some configurations).06-06-2024 -
Signal Transformer / Bel SUOT High-Frequency Off-Line TransformersFeatures two distinct geometric size platforms designed for universal input off-line SMPS.05-06-2024 -
Pulse Electronics HXE20xHL Reinforced Halogen-Free ESS TransformersSupports leading vendors' silicon for battery (BMS) and energy storage solutions (ESS).14-05-2024 -
Bourns SM91207L/SM91208L Push-Pull TransformersDesigned for isolation power supplies using TI model SN6507 and meet IEC/UL 62368-1 requirements.22-04-2024 -
Bourns SM91801AL BMS Planar TransformersAEC-Q200 compliant, automotive-grade battery management systems (BMS) signal transformers.29-02-2024 -
Bourns PLN0xx-ER20 Planar TransformersIdeal solution for high-power PoE applications from 60W to 71W requiring a low profile.23-02-2024 -
Bourns SM91806AL BMS Signal TransformerBasic insulation compliant with IEC 60664/61558/62368 and is AEC-Q200 compliant.09-01-2024 -
Bourns PLR Planar TransformersSuitable for low-profile, 25W PoE applications that require a DC-DC transformer.09-01-2024 -
Pulse Electronics PMT9085 AEC-Q200 Isolation Power TransformersDesigned to deliver up to 2W of power across a high withstand voltage insulation barrier.22-12-2023 -
Bourns Electrification SolutionsTransformers, chokes, resistors, and other products designed for systems used in electrification.20-12-2023 -
Murrelektronik Transformers with Multi-Voltage InputSafe, reliable, and easy to install for use worldwide, handles input voltages from 208V to 550V.13-12-2023 -
Bourns PDC DC/DC Pulse TransformersLow-profile, surface mount, and through-hole components that feature a 3W to 60W rated power.12-12-2023 -