Nuevos Inductores de potencia - con plomo

Vishay / Dale IHDC1107BB High-Current Through-Hole Inductors feature a coated core for improved resistance against high humidity and harsh environments. These inductors feature edge-wound flat wire that achieves low DC resistance (DCR) and high current capacity. The IHDC1107BB has a 350VDC isolation voltage rating and 59A to 370A saturation current. The powdered-iron alloy core provides stable inductance and saturation over temperature. These through-hole inductors also provide high temperature operation up to +155°C.
-
Vishay IHDC1107BB High-Current Through-Hole InductorsFeatures a coated core for improved resistance against high humidity and harsh environments.29-01-2026 -
Bourns ER26A High-Current Flat-Wire InductorsDesigned for demanding applications requiring high saturation currents and low DC resistance.30-09-2025 -
Vishay IHDV-0808 & IHDV-1008 1.5kVDC Power Inductors1.5kVDC isolation voltage rating and soft saturation for maximizing ripple control at high currents.19-09-2025 -
Vishay IHXL2000VZ-31 Commercial Through-Hole InductorsHandles high currents and features a high temperature rating up to +155°C.08-07-2025 -
Vishay IHXL1500VZ-31 Commercial Through-Hole InductorsHandles high currents and features a high-temperature rating of up to +155°C.08-07-2025 -
Vishay IHXL2000VZ-3A Automotive Through-Hole InductorsAEC-Q200 qualified and features a high-temperature rating of up to +155°C.03-07-2025 -
Vishay IHXL1500VZ-3A Automotive Through-Hole InductorsAEC-Q200-qualified and features a high-temperature rating of up to +155°C.03-07-2025 -
Bourns HRP3822x & HRP5022x Power InductorsThrough-hole inductors with shielded construction designed for low radiation.21-03-2025 -
Vishay IHDM-1107BB-xA Automotive Through-Hole InductorsOffers high-temperature operation of up to +180°C with no aging & a high isolation rating of 350VDC.20-01-2025 -
Signal Transformer / Bel High Current High Temperature Toroidal InductorsVertical PCB THT mounting for board layout optimization & high temperature rating of up to +200°C.16-12-2024 -
Vishay IHV Power InductorsHigh current and radial leaded filter inductors that are rated up to 200μH.03-12-2024 -
Vishay IHXL1100OZ Through-Hole InductorsAvailable in standard commercial and automotive designs, depending on the model.07-10-2024 -
Signal Transformer / Bel HCLC High Current Low Core Loss Toroidal InductorsFeatures a high current-carrying capability and vertical PC mounting for board layout optimization.03-06-2024 -
Würth Elektronik WE-HCFAT Low Loss THT High Current InductorsProvides minimal core losses and low DC resistance (DCR) values, ranging from 0.39mΩ to 6.38mΩ.10-05-2024 -
Sumida Inductor de potencia PIN RPTCuenta con un dispositivo protegido magnéticamente con una estructura de núcleo de ferrita.27-03-2024 -
Abracon Power InductorsLeaded and SMD versions in a diverse variety of form factors such as toroidal and molded.06-10-2023 -
Signal Transformer / Bel DRC Radial Coil Inductors1.2µH to 15,000µH inductance range, low DCR, and a -20°C to +85°C operating temperature range.13-07-2023 -
Vishay IHB Filter InductorsInductance of 1μH to 47,000μH, 2500VRMS dielectric rating, and temperature range of -55°C to +130°C.17-03-2023 -
Signal Transformer / Bel SFAPI Fixed Axial Power InductorsFeature high permeability, impressive electrical resistivity, and low eddy current losses.05-01-2023 -
YAGEO Group Power Conversion ComponentsPassive components that are critical in power conversions, such as resistors, inductors, and more.14-09-2022 -
Signal Transformer / Bel DRC-V Radial Coil InductorsInductance range of 2.2µH to 47nH, a 5.5A saturation current rating, & a through-hole mount design.04-08-2022 -
Hammond Manufacturing Classic Audio TransformersFeatures high-quality magnetics for tube applications such as hi-fi audio and guitar amplifiers.23-05-2022 -
Hammond Manufacturing ChokesClassic products for low, medium, & heavy currents, available in variety of styles, RoHS compliant.23-05-2022 -
Bourns Magnetic ProductsEngineered to meet essential power application requirements for EMC compliance and much more.21-04-2022