Nuevos Relés de Estado Sólido - Montaje en tarjeta de circuito impreso

IXYS Integrated Circuits CPC1343G OptoMOS® Solid State Relays use discrete semiconductor components and the OptoMOS® architecture to deliver fast, reliable, bounce-free switching in a compact design. These bidirectional, normally open relays offer a 60V blocking voltage and support a continuous load current of up to 900mA. The CPC1343G relays feature an ultra-low on-resistance of 0.8Ω, ensuring efficient power handling and minimal heat dissipation. These relays provide 5000VRMS isolation between input and output, enhancing safety in sensitive systems. The CPC1343G solid state relays offer fast switching times of 4ms turn-on and 1ms turn-off, while requiring a low LED control current of only 3mA. Typical applications include instrumentation, automatic test equipment, utility meters, medical equipment, and industrial controls.
-
IXYS CPC1343G OptoMOS® Solid State Relays60V, 900mA, bidirectional, normally open relays with 5000V isolation and fast switching.10-12-2025 -
IXYS CPC1601M 1-Form-A Solid State Latching RelayA non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package.29-10-2025 -
Vishay VORA1150 Solid State RelayAEC-Q102 qualified 1 form A solid-state relay in an innovative 4-pin SMD-8 package.20-08-2025 -
IXYS CPC1056N 75mA Normally Open RelaysBidirectional, single-pole solid-state relays in a four-pin SOP package.14-08-2025 -
Carlo Gavazzi RSLS Ultra-Slim 5mm Plug-In Solid-State RelaysFeatures a 1-pole, ultra-slim 5mm wide design, ideal for low power AC and DC loads.11-08-2025 -
Littelfuse Relé de estado sólido CPC2501MIncorporates a normally closed (1-Form-B) solid state relay switch with an integrated circuit.22-05-2025 -
Vishay VOR1003M4 Solid State RelayOptically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package.27-02-2025 -
Vishay VO1401AEF Solid State RelayOptically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package.27-02-2025 -
Coto Technology COTOMOS® S117X High-Voltage SiC MOSFET RelaysSupports and sustains load voltages of 1700V while carrying a current of up to 170mA.13-11-2024 -
Panasonic Relé de semiconductores HS WSSOP PhotoMOSHigh-temperature performance, excellent high-frequency characteristics, and a miniature package.07-10-2024 -
Omron G3VM-YR MOSFET RelayLow-output capacitance and low-ON-resistance type suitable for high-frequency signal switches.27-09-2024 -
Omron G3VM-QR MOSFET RelayLow off-state capacitance, low ON resistance, and can support 400mA maximum switching at 60V.24-09-2024 -
Vishay VOR1060M4 1 Form A Solid-State RelayFeatures a 50mA load current, 600V load voltage, & low on-resistance of 40Ω in a 4-pin SOP package.10-09-2024 -
Texas Instruments ISOM8600 80V Normally-Open SwitchInputs control the back-to-back MOSFETs without requiring a power supply on the secondary side.29-08-2024 -
Texas Instruments ISOM8610 Opto-Emulator SwitchOffers 80V single-pole, normally open switch with an opto-emulator input.01-08-2024 -
Coto Technology C236S CotoMOS® High-Current MOSFET RelayA 4-pin SOP solid-state relay that is ideal for high-current applications.25-06-2024 -
Texas Instruments ISOM8610DFGEVM Opto-Emulator Evaluation ModuleSupports the evaluation of the ISOM8610, a single-channel opto-emulator with integrated FET.17-06-2024 -
Coto Technology CotoMOS® C224S High Current MOSFET RelayFeatures a low 0.05Ω ON-resistance and high 3.5A current switching rating with a 1A contact form.13-06-2024 -
Vishay Relé de estado sólido 1 Form A VORA1010M4Relé de estado sólido 1 Form A con aislación óptica, calificación AEC-Q102 y un voltaje de carga de 100 V.12-04-2024 -
Coto Technology CotoMOS® C2x High-Current MOSFET RelaysFeatures high-current switching capabilities of up to 5A and can handle up to 60V conditions.01-04-2024 -
Omron G3VM-63BR/63ER MOSFET RelaysSupport 1.2A, 60V switching at 110°C and are available with PCB and SMT-type terminal options.30-01-2024 -
Toshiba Fotorrelé de montaje en PCB TLP3475WIncluye un fototransistor MOSFET acoplado ópticamente a una luz LED infrarroja, que se aloja en un paquete WSON4.19-10-2023 -
Texas Instruments TPSI2072-Q1 2-Channel Isolated Solid State RelayThese devices are designed for high-voltage automotive and industrial applications.31-08-2023 -
Texas Instruments TPSI2140-Q1 Automotive Isolated SwitchIsolated solid-state relay (SSR) designed for high voltage automotive and industrial applications.10-08-2023 -
Panasonic Relés PhotoMOS AQY HF SSOP 1 Forma AOfrecen un voltaje de carga de 600 V y un voltaje de aislamiento de entrada/salida de 1500 Vrms en un paquete SSOP miniatura.23-06-2023 -