Microchip Technology MCP3221 A/D Converters

Microchip Technology MCP3221 A/D Converters are successive approximation analog to digital converters with 12-bit resolution. These Microchip A/D converters are based on advanced CMOS technology and provide a maximum standby current of 1µA and 250µA conversion current. The MCP3221 A/D converters feature single-ended input, low power consumption, on-chip conversion clock, I2C™ compatible serial interface, on-chip sample, and hold. These A/D converters communicate via a 2-wire I2C compatible interface, which includes both 100kHz standard and 400kHz fast modes.

The MCP3221 A/D converters use the on-chip conversion clock to independently time the I2C interface and conversion clocks. These A/D converters also provide excellent linearity of ±2 Least Significant Bit (LSB) and ±1 LSB differential non-linearity. Typical applications include data logging, multi-zone monitoring, hand-held portable devices, battery-powered test equipment, and remote or isolated data acquisition.

Features

  • 12-bit resolution
  • 250µA maximum conversion current
  • 1µA maximum standby current
  • I2C compatible serial interface
    • 100kHz standard mode
    • 400kHz fast mode
  • Up to 8 devices on a single 2-wire bus
  • 22.3ksps in I2C fast mode
  • Single-ended analog input channel
  • On-chip sample and hold
  • On-chip conversion clock
  • 2.7V to 5.5V single-supply specified operation
  • Temperature range
    • -40°C to 85°C industrial temperature range
    • -40°C to 125°C extended temperature range

Applications

  • Data logging
  • Multi-zone monitoring
  • Hand-held portable applications
  • Battery-powered test equipment
  • Remote or isolated data acquisition

MCP3221 A/D Converter Block Diagram

Block Diagram - Microchip Technology MCP3221 A/D Converters
View Results ( 9 ) Page
N.º de artículo DNL - No linealidad diferencial INL - No linealidad integral Temperatura de trabajo mínima Temperatura de trabajo máxima
MCP3221A2T-E/OT 0.5 LSB 0.75 LSB - 40 C + 125 C
MCP3221A0T-E/OT 0.5 LSB 0.75 LSB - 40 C + 125 C
MCP3221A1T-E/OT 0.5 LSB 0.75 LSB - 40 C + 125 C
MCP3221A4T-E/OT 0.5 LSB 0.75 LSB - 40 C + 125 C
MCP3221A5T-E/OT 0.5 LSB 0.75 LSB - 40 C + 125 C
MCP3221A5T-I/OT 0.5 LSB 0.75 LSB - 40 C + 125 C
MCP3221A6T-E/OT 0.5 LSB 0.75 LSB - 40 C + 125 C
MCP3221A7T-E/OT 0.5 LSB 0.75 LSB - 40 C + 125 C
MCP3221A3T-E/OT 0.5 LSB 0.75 LSB - 40 C + 125 C
Publicado: 2018-10-26 | Actualizado: 2025-06-03