Nuevos Herramientas de desarrollo de circuitos integrados de amplificador

Analog Devices EVAL-INAMP-ICF-RMZ Evaluation Board allows users the option of evaluating the AD8237 or the AD8420 indirect current feedback (ICF) instrumentation amplifier individually or connected to an adjacent board in an application. This evaluation board ships with both instrumentation amplifiers in surface-mount MSOP packages. The ADI EVAL-INAMP-ICF-RMZ is arranged so that the user can easily adjust the gain resistors and common discrete components surrounding the part. A bandwidth mode switch for the AD8237 and reference jumpers are included for added convenience. The board also offers an SMA/SMB outline at the input and output for optimal signal integrity.
-
Analog Devices Inc. EVAL-INAMP-ICF-RMZ Evaluation BoardAllows users the option of evaluating the AD8237 or the AD8420 ICF instrumentation amplifiers.13-10-2025 -
Texas Instruments XTR200EVM Evaluation ModuleIdeal for starting the development of the XTR200 high-voltage, precision output driver.22-09-2025 -
Texas Instruments AMC-AMP-200A-EVM Evaluation ModuleIsolated current-sensing evaluation module developed for ±200A shunt-based current-sensing09-09-2025 -
Analog Devices Inc. ADPA1112-EVALZ Evaluation BoardDesigned to evaluate the performance of the ADPA1112 GaN broadband power amplifier.07-08-2025 -
Analog Devices Inc. EVAL-KW4101Z KWIK Demo BoardA KWIK demo board is designed to evaluate currents through a precision integrating TIA.11-06-2025 -
Analog Devices Inc. EVAL-ADHV4710SDZ Evaluation BoardDemonstrates the ADHV4710 housed in a 12mm x 12mm, 80-lead thin quad flat package (TQFP).22-05-2025 -
ROHM Semiconductor BD142x Evaluation BoardsEvaluate the BD142x current sense amplifiers with common-mode voltage ranges from -0.2V to 80V.04-04-2025 -
Analog Devices Inc. ADL8122-EVAL1Z Evaluation BoardA 4-layer PCB developed to extend frequency operation down to 10kHz and up to 10GHz.25-03-2025 -
Texas Instruments TRF0208-SP-EVM/TRF0208-SEP-EVM Evaluation ModulesThese modules evaluate the TRF0208-SP or TRF0208-SEP differential RF amplifiers.25-03-2025 -
Texas Instruments TRF1108EVM RF Amplifier Evaluation ModuleEvaluates the TRF1108, a differential input to a single-ended (D2S) output RF amplifier.25-03-2025 -
Analog Devices Inc. AD8412ARM-EVALZ Evaluation BoardBased on the AD8412A for easy configuration modes of operation & to permit flexibility with loads.18-03-2025 -
Texas Instruments TAS5815EVM Evaluation ModuleFacilitates an extensive evaluation of the TAS5815PWP digital input, closed-loop Class-D amplifier.28-02-2025 -
Analog Devices Inc. EVAL-KW4501Z Integrated Noise KWIK Demo BoardEvaluates and differentiates the integrated noise of a 2-channel operational amplifier.25-02-2025 -
Texas Instruments INA79xEVM Evaluation ModulesAllows users to evaluate the INA790x and INA791x current-sense amplifiers.11-02-2025 -
Texas Instruments AMP-PDK-EVM Daughtercard Development KitsDaughtercard kits for different package variants to use with the AMP-PDK-EVM main board.07-02-2025 -
Texas Instruments INA75xEVM Evaluation ModulesAllows users to evaluate the INA750x and INA751x current-sense amplifiers.07-02-2025 -
Analog Devices Inc. EVAL-ADA4620-1 Evaluation BoardDesigned for the ADA4620-1, a 36V, precision JFET op amp in an 8-lead SOIC package.28-01-2025 -
Analog Devices Inc. EVAL-ADA4620-2 Evaluation BoardEnables quick prototyping and includes provisions for photodiode configurations and filter design.28-01-2025 -
Texas Instruments LMH6518EVM Evaluation Module (EVM)Designed to provide a quick setup and offer high-performance signal analysis for the LMH6518.23-12-2024 -
STMicroelectronics STEVAL-AETKT4V1 Evaluation KitIncorporates bidirectional current sense amplifiers, a motherboard, and three daughter boards.02-12-2024 -
STMicroelectronics STEVAL-AETKT3V1 Evaluation KitShowcases the performance of the TSC200, TSC201, and TSC202 current-sense amplifiers.02-12-2024 -
Analog Devices Inc. EVAL-ADA4352-2EBZ Evaluation BoardDesigned to evaluate the ADA4352-2, a compact, monolithic, dual-channel, precision PGTIA.15-11-2024 -
Texas Instruments TSD5402Q1EVM Amplifier Evaluation ModuleThis module showcases the TSD5402-Q1, an analog-input class-D closed-loop mono amplifier.06-11-2024 -
Texas Instruments LOG200EVM Amplifier Evaluation Module (EVM)A platform for evaluating the LOG200, a precision, high-speed logarithmic amplifier.29-10-2024 -
Texas Instruments LOG300DEVM & LOG300RGTEVM Evaluation ModulesDesigned to evaluate the LOG300, a logarithmic detector with integrated low-noise amplifier.29-10-2024 -