Bourns Electrification Solutions

Bourns Electrification Solutions feature a comprehensive range of transformers, chokes, diodes, resistors, fuses, transistors, and varistors. These products are designed for systems used in the process of electrification, which is the transition from traditional sources of energy, such as oil and gas, to cleaner and more sustainable forms of energy. Electrification affects how cars are refueled, homes are heated, and industries are powered, with the end goal being a reduction in air pollution and energy waste. One example is a heat pump, which is up to 3x more efficient than a boiler to save on heating bills.

Electrification systems need ways to store excess energy and one promising technology is via electrochemical storage using lithium-ion batteries. Li-ion battery systems are used in a variety of applications, delivering power of up to hundreds of megawatts (MW) in a range of several minutes to several hours.

Systems used within the electrification process are rated for high temperatures and high hazardous voltages, and components like magnetics for electromagnetic compatibility (EMC), power, or signal typically require UL-rated insulation.

Power factor correction is essential with inverters connected to the grid, which call for high voltage-rated magnetics and SiC diodes. The systems connected to the grid also require protection from surges on the line, and this can be accomplished through short-circuit and overvoltage protection. The Bourns Electrification Solutions product lineup is designed to help manufacturers and industries achieve their electrification goals.

Features

  • Solar and wind energy
  • Energy storage and battery management systems
  • Used in everyday life, ranging from cars to industrial to residential
  • Isolation from up to 1500V working voltages
  • Consists of
    • String and micro inverters
    • Battery management

Videos

Publicado: 2023-12-13 | Actualizado: 2023-12-20