5301 ARM Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CLP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU MCX W23: Ultra-Low Power Bluetooth Low Energy Solution With Arm Cortex -M33 TrustZone for IoT, WLCSP
200In Stock
Min.: 1
Mult.: 1
: 100

MCX W SMD/SMT WLCSP-37 ARM Cortex M33 1 MB 32 MHz 128 kB 1.1 V 3.3 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 7.381In Stock
Min.: 1
Mult.: 1
: 4.000

LPC81x SMD/SMT XSON-16 ARM Cortex M0+ 16 kB 32 bit 30 MHz 14 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 30 Weeks
Min.: 490
Mult.: 490

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 42 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tray