Intercambiadores de calor

Resultados: 1.466
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Serie Producto Tipo Potencia de enfriamiento Tipo de fluido Corriente máxima Voltaje máximo Temperatura de trabajo mínima Temperatura de trabajo máxima Material del alojamiento Clasificación IP Régimen NEMA Altura Ancho Profundidad
Hammond Manufacturing Intercambiadores de calor AA HX 65W/C 230V N12 LT GRAY

PKS12 Air to Air 65 W R134a 230 VAC Steel IP54 12 35 in 12 in 10.65 in
Hammond Manufacturing Intercambiadores de calor AA HX 65W/C 460V N12 LT GRAY

PKS12 Air to Air 65 W R134a 460 VAC Steel IP54 12 35 in 12 in 10.65 in
Hammond Manufacturing Intercambiadores de calor AA HX 65W/C 230V N4 LT GRAY

PKS4 Air to Air 65 W 230 VAC Steel IP56 3R, 4 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 65W/C 460V N4 LT GRAY

PKS4 Air to Air 65 W 460 VAC Steel IP56 3R, 4 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 65W/C 115V 4X SS

PKS4X Air to Air 65 W 115 VAC Stainless Steel IP56 4X 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 65W/C 230V 4X SS

PKS4X Air to Air 65 W 230 VAC Stainless Steel IP56 4X 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 65W/C 460V 4X SS

PKS4X Air to Air 65 W 460 VAC Stainless Steel IP56 4X 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 100W/C 115V N12 LT GRAY

PKS12 Air to Air 100 W R134a 115 VAC Steel IP54 12 35 in 12 in 10.65 in
Hammond Manufacturing Intercambiadores de calor AA HX 100W/C 230V N12 LT GRAY

PKS12 Air to Air 100 W R134a 230 VAC Steel IP54 12 35 in 12 in 10.65 in
Hammond Manufacturing Intercambiadores de calor AA HX 100W/C 460V N12 LT GRAY

PKS12 Air to Air 100 W R134a 460 VAC Steel IP54 12 35 in 12 in 10.65 in
Hammond Manufacturing Intercambiadores de calor AA HX 100W/C 115V N4 LT GRAY

PKS4 Air to Air 100 W 115 VAC Steel IP56 3R, 4 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 100W/C 230V N4 LT GRAY

PKS4 Air to Air 100 W 230 VAC Steel IP56 3R, 4 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 100W/C 460V N4 LT GRAY

PKS4 Air to Air 100 W 460 VAC Steel IP56 3R, 4 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 100W/C 115V 4X SS

PKS4X Air to Air 100 W 115 VAC Stainless Steel IP56 4X 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 100W/C 230V 4X SS

PKS4X Air to Air 100 W 230 VAC Stainless Steel IP56 4X 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 100W/C 460V 4X SS

PKS4X Air to Air 100 W 460 VAC Stainless Steel IP56 4X 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 150W/C 115V N12 LT GRAY

PKS12 Air to Air 150 W R134a 115 VAC Steel IP54 12 35 in 12 in 10.65 in
Hammond Manufacturing Intercambiadores de calor AA HX 150W/C 230V N12 LT GRAY

PKS12 Air to Air 150 W R134a 230 VAC Steel IP54 12 35 in 12 in 10.65 in
Hammond Manufacturing Intercambiadores de calor AA HX 150W/C 460V N12 LT GRAY

PKS12 Air to Air 150 W R134a 460 VAC Steel IP54 12 35 in 12 in 10.65 in
Hammond Manufacturing Intercambiadores de calor AA HX 150W/C 115V N4 LT GRAY

PKS4 Air to Air 150 W 115 VAC Steel IP56 3R, 4 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 150W/C 230V N4 LT GRAY

PKS4 Air to Air 150 W 230 VAC Steel IP56 3R, 4 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 150W/C 460V N4 LT GRAY

PKS4 Air to Air 150 W 460 VAC Steel IP56 3R, 4 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 150W/C 115V 4X SS

PKS4X Air to Air 150 W 115 VAC Stainless Steel IP56 4X 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 150W/C 230V 4X SS

PKS4X Air to Air 150 W 230 VAC Stainless Steel IP56 4X 35 in 12 in 16.04 in
Hammond Manufacturing Intercambiadores de calor AA HX 150W/C 460V 4X SS

PKS4X Air to Air 150 W 460 VAC Stainless Steel IP56 4X 35 in 12 in 16.04 in