EB45100S2-000U-999

Sunon
369-EB45100S2000U999
EB45100S2-000U-999

Fabricante:

Descripción:
Ventiladores tangenciales CC Axial Fan, 45x45x10mm, 5VDC, 9.2CFM, 1.2W, 27dBA, 0.12"H2O, Sleeve, Wire

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 384   Múltiples: 384
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$6.216 $2.386.944
$6.093 $7.019.136
2.688 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Sunon
Categoría de producto: Ventiladores tangenciales CC
RoHS:  
Axial
45 mm
10 mm
45 mm
5 VDC
9.2 CFM (0.26 m3/min)
5000 RPM
Sleeve
27 dBA
1.2 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
EB
Marca: Sunon
Tipo de corriente: DC
Tipo de presión: 0.12 in H2O
Tipo de producto: DC Fans
Cantidad de empaque de fábrica: 384
Subcategoría: Fans, Blowers & Accessories
Alias de las piezas n.º: D04078000G-00
Peso de la unidad: 19 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.