Interfaz IC RS-232

Resultados: 2.016
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CLP) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Estilo de montaje Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado
Analog Devices / Maxim Integrated Interfaz IC RS-232 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 1.575En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 2.636En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

uMAX-10 MAX3313 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX 3.168En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver 596En existencias
Min.: 1
Mult.: 1

SOIC-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 100 uA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver 702En existencias
Min.: 1
Mult.: 1

SOIC-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 30 uA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications 1.379En existencias
Min.: 1
Mult.: 1

TSSOP-16 MAX3323E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with 15kV ESD and Integrated Capacitors 433En existencias
Min.: 1
Mult.: 1

LGA-12 MAX3325xE Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 12 mA - 40 C + 85 C 15 kV Tray

Analog Devices / Maxim Integrated Interfaz IC RS-232 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 752En existencias
Min.: 1
Mult.: 1

TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 3.0V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones 632En existencias
Min.: 1
Mult.: 1

TSSOP-20 MAX3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones 1.457En existencias
Min.: 1
Mult.: 1

TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones 1.477En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones 1.177En existencias
Min.: 1
Mult.: 1

TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 3.3V Transceiver with Two EIA TIA 562 Re 1.880En existencias
Min.: 1
Mult.: 1
Carrete: 2.000

SSOP-28 MAX561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 5V 4-DRVR/5-RCVR RS-232 0-70C 2.040En existencias
Min.: 1
Mult.: 1
Carrete: 1.500

SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 5V 4-DRVR/5-RCVR RS-232 -40-85C 2.095En existencias
Min.: 1
Mult.: 1
Carrete: 1.500

SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear Interfaz IC RS-232 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 12.426En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear Interfaz IC RS-232 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 2.126En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

TSSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear Interfaz IC RS-232 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 1.994En existencias
Min.: 1
Mult.: 1
Carrete: 1.500

SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear Interfaz IC RS-232 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 4.125En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear Interfaz IC RS-232 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 2.155En existencias
Min.: 1
Mult.: 1
Carrete: 1.500

SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear Interfaz IC RS-232 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 2.448En existencias
2.500Se espera el 05-05-2026
Min.: 1
Mult.: 1
Carrete: 2.500

TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear Interfaz IC RS-232 1MBPS 3-5.5V RS-232 2-DRV/2-RCV LOW PWR 15.036En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

TSSOP-20 SP3222EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear Interfaz IC RS-232 INTELLIGENT +3V-+5V RS-232 2.218En existencias
Min.: 1
Mult.: 1
Carrete: 1.500

SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 TRUE +3V-+5.5V RS-232 4.695En existencias
Min.: 1
Mult.: 1
Carrete: 2.500

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC RS-232 TRUE +3V-+5.5V RS-232 19.114En existencias
Min.: 1
Mult.: 1
Carrete: 1.500

SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel