4D Systems
Advantech
Kneron
Lumissil
MediaTek
Microchip
NXP
Renesas Electronics
ROHM Semiconductor
STMicroelectronics
Synaptics
Texas Instruments
B1BGA-896
BGA-159
BGA-270
BGA-289
BGA-400
BGA-529
BGA-672
FBGA-501
FBGA-831
FCBGA-1022
FCBGA-1053
FCBGA-1063
FCBGA-208
FCBGA-306
FCBGA-443
FCBGA-458
FCBGA-486
FCBGA-501
FCBGA-515
FCBGA-548
Genio 1200
Genio 350
Genio 360
Genio 360P
Genio 500
Genio 510
Genio 520
Genio 700, Genio 510
Genio 720
i.MX 253
i.MX 257
i.MX 258
i.MX 27
i.MX27L
i.MX 27L
i.MX 280
i.MX 283
i.MX286
i.MX 286
i.MX 287
AIoT
Audio Applications
Automotive
Automotive, Industrial
Automotive, Industrial, IoT
Automotive, Infotainment
Automotive, Infotainment, Navigation
Consumer
Consumer, Embedded Industrial
Consumer Applications
Consumer - PoP
Graphic Applications
Industrial
Machine Learning, Industrial
Multimedia
ARM1136JF-S
ARM1176JZ-F
ARM926EJ-S
ARM926EJ-S, MS320C55x
ARM946ES
Arm Cortex-55
ARM Cortex A15
ARM Cortex A35, ARM Cortex M4F
ARM Cortex A53
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F, GC7000XSVX
ARM Cortex A53, ARM Cortex M4
ARM Cortex A53, ARM Cortex M7
ARM Cortex A53, ARM Cortex R5F
ARM Cortex A55
ARM Cortex-A55
Arm Cortex-A55
ARM Cortex-A55, ARM Cortex-A76
ARM Cortex-A55, ARM Cortex-A78
ARM Cortex A55, ARM Cortex M33
1 Core
2
2 Core
3 Core
3 Core, 4 Core
4 Core
4 Core, 16 Core
5 Core
8 Core
8 Cores
9 Core
10 Core
12 Core
14 Core
16 Core
8 bit
16 bit
32 bit
32 bit/16 bit
32 bit/64 bit
64 bit
4.096 MHz
48 MHz
70 MHz
80 MHz
100 MHz
108 MHz
192 MHz
200 MHz, 650 MHz
200 MHz, 720 MHz
227 MHz, 1 GHz
227 MHz, 800 MHz
250 MHz, 1.7 GHz
250 MHz, 900 MHz
264 MHz, 1.2 GHz
264 MHz, 1.2 GHz, 1.6 GHz
264 MHz, 625 MHz, 1.2 GHz, 1.296 GHz
264 MHz, 625 MHz, 1.2 GHz, 1.6 GHz
264 MHz, 650 MHz, 1.2 GHz, 1.296 GHz
300 MHz
400 MHz
2 x 16 kB, 2 x 32 kB, 4 x 32 kB
2 x 16 kB, 32 kB, 4 x 32 kB
2 x 16 kB, 48 kB, 4 x 32 kB
2 x 32 kB
4 x 32 kB
4 x 64 kB
4 kB
8 kB, 32 kB
16 KB
16 kB
16 kB, 2 x 32 kB
16 kB, 24 kB
16 kB, 32 kB
16 kB, 4 x 32 kB
32 KB
32 kB
32 kB, 32 kB
32 kB, 32 kB, 48 kB
32 kB, 48 kB
32 kB, 64 kB
2 x 16 kB, 2 x 32 kB, 4 x 32 kB
2 x 16 kB, 32 kB, 4 x 32 kB
2 x 32 kB
4 x 32 kB
4 kB
8 kB
8 kB, 32 kB
16 KB
16 kB
16 kB, 2 x 32 kB
16 kB, 32 kB
16 kB, 4 x 32 kB
16 kB, 80 kB
32 kB
32 kB, 32 kB
32 kB, 32 kB, 48 kB
32 kB, 48 kB
32 kB, 64 kB
64 KB
750 mV
800 mV, 1.8 V, 3.3 V
850 mV
850 mV, 950 mV
900 mV
900 mV to 1 V
900 mV to 1.3 V
900 mV to 1.35 V
900 mV, 1 V
925 mV to 1.5 V
950 mV
950 mV to 1.5 V
950 mV, 1.1 V
980 mV to 1.08 V
985 mV to 1.35 V
1 V
1 V, 1.03 V, 1.1 V
1 V, 1.1 V
1 V, 1.1 V, 1.225 V
1.05 V to 1.5 V
+ 60 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 105 C
+ 125 C
Bulk
Cut Tape
MouseReel
Reel
Tray