Eaton
Infineon
IXYS
Littelfuse
MEAN WELL
Microchip
Micro Commercial Components (MCC)
Mitsubishi Electric
Omron
onsemi
ROHM Semiconductor
SanRex
SemiQ
Sensata
Shindengen
Vishay
Wolfspeed
3-Phase Bridge
CoolSiC Trench MOSFET
Diode Modules
EasyPACK Modules
Half Bridge Modules
IGBT-Diode Modules
IGBT-SiC Diode Modules
Module
Modules
MOSFET Modules
MOSFET-SBD Modules
MOSFET-SiC Diode Modules
MOSFET-SiC SBD Modules
Power Module
Power Modules
SCR-Diode Modules
SiC Modules
SiC MOSFET Modules
SiC MOSFET-SiC SBD Modules
Snubber Modules
1 N-Channel
3-Phase Bridge
Bridge Power Module
COPACK Power Module
Drive G2 Module
FRED Module
Full Bridge
Half Bridge
High Efficiency Standard Rectifier
MOSFET / SBD
MOSFET / SiC SBD
Phase Control
Phase Leg
Power Module
Rectifier Bridge
Rectifier Diode Module
SCR Module
Silicon Carbide (SiC) Module
Thyristor / Diode
Thyristor Module
990 mV
1.03 V
1.08 V
1.1 V
1.2 V
1.24 V
1.25 V
1.27 V
1.32 V
1.34 V
1.35 V
1.36 V
1.4 V
1.45 V
1.49 V
1.5 V
1.52 V
1.55 V
1.57 V
1.6 V
100 V
120 V
240 V
280 V
400 V
480 V
600 V
650 V
700 V
800 V
900 V
1 kV
1.2 kV
1.4 kV
1.6 kV
1.7 kV
1.8 kV
1.9 kV
2 kV
2.2 kV
- 30 V, + 30 V
- 20 V, + 20 V
- 10 V, + 22 V
- 10 V, + 23 V
- 10 V, + 25 V
- 10 V, 23 V
- 10, + 23 V
- 8 V, + 15 V
- 8 V, + 19 V
- 8 V, + 8 V
- 7 V to + 20 V
- 7 V, + 20 V
- 6 V, + 22 V
- 5 V, + 10 V
- 5 V, + 19 V
- 5 V, + 20 V
- 4 V, + 15 V
- 4 V, + 22 V
Press Fit
Screw Mount
SMD/SMT
Stud Mount
Through Hole
105 mm x 62 mm x 31 mm
106.4 mm x 60.44 mm x 30.8 mm
108 mm x 67.3 mm x 17.2 mm
108 mm x 76.3 mm x 17.2 mm
144 mm x 60 mm x 52 mm
48 mm x 33.5 mm
51 mm x 42.5 mm
80 mm x 53 mm
92 mm x 20 mm x 30 mm
B-2T
D3
DIP-7
E1B
E2-Pack
EasyPACK
F184
HybridPACK
L5
L6
M25
+ 100 C
+ 125 C
+ 130 C
+ 135 C
+ 140 C
+ 150 C
+ 175 C
+ 175 V
+ 185 C
+ 200 C
62 mm C-Series
B
B-2 / B-2T
B48-2
B48-2T
BSMx
CLE
CMH150
DF419MR20W3M1HFB11
DKR
EasyPACK
F18
FAM65CR51ADZ1
FAM65HR51DS1
FDF
FRS
G2
GCMS
HiPerFET
HybridPACK
Blister Pack
Bulk
Cut Tape
Each
Reel
Tray
Tube