ABRACON
Analog Devices Inc.
Crystek
CTS
Diodes Incorporated
Eaton
ECS
Epson
Fairview Microwave
IQD Frequency Products
KYOCERA AVX
Microchip
NDK
Pletronics
RFMi
SiTime
TXC Corporation
DCTCXO
TCVCXO
TCXO
TCXO, MEMS Based
VCTCXO
0604 (1612 metric)
0806 (2016 metric)
1.54 mm x 0.84 mm
1.65 mm x 1.25 mm
1.65 mm x 1.25 mm x 0.55 mm
1.6 mm x 1.2 mm
11.4 mm x 9.6 mm
1210 (3225 metric)
2.5 mm x 2 mm
2.5 mm x 2 mm x 1 mm
2 mm x 1.6 mm
2 mm x 1.6 mm x 0.8 mm
3.2 mm x 2.5 mm
5 mm x 3.2 mm
5 mm x 3.3 mm x 2.1 mm
7 mm x 5 mm
9 mm x 14 mm
CQFN-10
CSP-4
DIP-14
32.768 kHz
10 MHz
12 MHz
12.288 MHz
12.5 MHz
12.8 MHz
13 MHz
14.4 MHz
14.7456 MHz
15.36 MHz
16 MHz
16.3 MHz
16.3676 MHz
16.367667 MHz
16.3677 MHz
16.368 MHz
16.369 MHz
16.384 MHz
16.8 MHz
19 MHz
0.05 PPM
0.1 PPM
0.14 PPM
0.2 PPM
0.25 PPM
0.28 PPM
0.5 PPM
0.5 PPM/C
0.5 ppm
0.9 PPM
1 PPM
1.5 PPM
2 PPM
2.5 PPM
3 PPM
3.8 PPM
4 PPM
5 PPM
7.5 PPM
10 PPM
5 pF
10 pF
11 pF
15 pF
25 pF
30 pF
50 pF
- 500 mV
500 mV
600 mV
900 mV
1.4 V
1.5 V
1.6 V
1.62 V
1.65 V
1.68 V
1.7 V
1.71 V
1.8 V
2 V
2.25 V
2.3 V
2.375 V
2.38 V
2.5 V
2.52 V
1.4 V
1.8 V
1.89 V
1.9 V
1.98 V
2.09 V
2.5 V
2.625 V
2.63 V
2.75 V
2.8 V
2.94 V
3 V
3.08 V
3.15 V
3.25 V
3.3 V
3.35 V
3.36 V
3.45 V
Clipped Sine Wave
CMOS
HCMOS
HCMOS, TTL
LVCMOS
LVDS
LVPECL
LVPECL, LVDS, HCSL
Sine Wave
0 C
- 55 C
- 50 C
- 40 C
- 30 C
- 20 C
- 10 C
- 5 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 105 C
1.5 mm
1.54 mm
1.55 mm
1.6 mm
1.65 mm
2 mm
2.15 mm
2.5 mm
2.7 mm
3.2 mm
3.28 mm
5 mm
7 mm
9 mm
11.4 mm
14 mm
15.54 mm
20 mm
20.7 mm
25.4 mm
0.8 mm
0.84 mm
0.85 mm
1.2 mm
1.25 mm
1.35 mm
1.6 mm
2 mm
2.4 mm
2.5 mm
2.58 mm
3.2 mm
3.3 mm
5 mm
5.1 mm
7 mm
9 mm
9.6 mm
12.37 mm
13.1 mm
0.38 mm
0.45 mm
0.54 mm
0.55 mm
0.56 mm
0.6 mm
0.7 mm
0.73 mm
0.75 mm
0.8 mm
0.85 mm
0.87 mm
0.9 mm
0.95 mm
1 mm
1.06 mm
1.1 mm
1.17 mm
1.2 mm
1.3 mm
516
517
520
521
525
526
532
533
578
579
580
581
588
589
7L
7N
7Z
8P
ABDFTC
ASGTX
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube