106283-1004

Molex
538-106283-1004
106283-1004

Fabricante:

Descripción:
Ensambles de cable de fibra óptica QSFP MM50 OM3 ASSY

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10   Múltiples: 10
Precio unitario:
$-
Precio ext.:
$-
Est. Tarifa:

Precio (CLP)

Cantidad Precio unitario
Precio ext.
$97.615 $976.150
$92.002 $2.760.060
$89.166 $4.458.300

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Ensambles de cable de fibra óptica
RoHS:  
106283
Multimode
MTP
MTP
50 um, 125 um
4 m
8 Fiber
Bulk
Aqua
Marca: Molex
Tipo de producto: Fiber Optic Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Fiber Optic
Nombre comercial: LumaLink
Peso de la unidad: 45,488 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

LumaLink Optical Trace Cable Assemblies

Molex Optical LumaLink Trace Cable Assemblies are designed to illuminate the entire cable from end to end, making cable mapping easier. These cable assemblies use high-density MPO connectors that support high-density data center applications. Molex Optical LumaLink Trace Cable Assemblies are helpful during cable upgradation as the assemblies can make it easier to manage upgrades.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.