Adafruit
Altech
Apem
C&K Switches
CTS
Dailywell
EAO
Eaton
ETI Systems
Grayhill
Honeywell
IDEC
Infineon
M5Stack
Nidec
Olimex Ltd.
OTTO
Parallax
Schneider Electric
Siemens
SparkFun Electronics
Well Buying
Accessories
Actuators
Controllers
Coordinate Switches
Encoders
Faders
Finger Joysticks
Finger Tip Joysticks
Grips
Hall Effect Joysticks
Hand Grip Controllers
Joystick
Joysticks
Lever Switches
Multifunction Joysticks
Optical Encoders
Paddle Controllers
Precision Joysticks
Rocker Switches
Rotary Encoders
1-Axis
2-Axis
2-Position
3-Axis
3-Position
3-Position, Game Controller
4-Axis
4-Position
5-Axis
5-Position
6-Axis
Dexterity Joystick Prototype
Field Adjustable Spring Return w/off Position Latch
Finger Joystick with Pushbutton Option
Fingertip Joystick
Hall Effect
Hall Effect Joysticks
Handle
Incremental
Joystick
2 NC
2 NO
2 NO - 2 NC
4 NO
2 LONC
360 deg Directional
360 deg Directional, Center Select
(ON) - OFF - (ON)
2-Way Directional
2-Way Directional, 2-Way Rotational
2-Way Directional, 2-Way Rotational, Center Select
2-Way Directional, Center Select
2-Way Rotational, 360 deg Directional
2-Way Rotational, 360 deg Directional, Center Select
2-Way Rotational, 4-Way Directional
2-Way Rotational, 4-Way Directional, Center Select
4-Way Directional
4-Way Directional, Center Select
5-Way Directional
8-Way Directional
Analog
Analog (Hall Effect)
Analog (Inductive)
Analog (Resistive)
CAN Open
Digital (Hall Effect)
Digital (Mechanical Switch)
Hall Effect
PWM
Quadrature
Single
SPI
USB
1 Pushbutton
2 Pushbutton
5-Button Keypad, Hall Rocker
7-Button Keypad, Hall Rocker
Ball
Ball Handle
Ball Tip
Bat
Button
Button, Finger Joystick
Button, Rocker
Button, Thumbwheel
Castle
Conical
External Bat Handle Boot
External Castle Boot
External Castle Boot with High Force Pushbutton
External Castle Boot with Pushbutton
External Smooth Boot
Finger Joystick
0 V to 5 V
250 mV to 4.75 V
500 mVDC to 4.5 VDC
2.5 VDC
3.3 V, 5 V
3.3 VDC
3.3 VDC, 5 VDC
4.5 V
4.5 VDC to 5.5 VDC
4.75 V to 15 V
4.75 VDC to 15 VDC
5 V
5 VDC
5 VDC, 50 VAC
5.5 VDC
6 VDC to 35 VDC
8 VDC to 32 VDC
9 VDC
9 VDC to 32 VDC
10 VDC
3 mA
4 mA
5 mA
6 mA
8 mA
10 mA
11 mA
12 mA
13 mA
13 mA, 20 mA
15 mA
20 mA
22 mA
40 mA
50 mA
53 mA
90 mA
100 mA
130 mA
220 mA
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 40 C
+ 50 C
+ 55 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
Panel Mount
Panel Mount, Snap-In
PCB Mount
Rear Mount
Cable
Cable with Connector
Connector
Connector USB Mini B
PC Pin
Pin Header
Quick Connect - 0.250" (6.3mm)
Screw
Solder, Quick Connect - 0.110" (2.8mm)
Solder Lug
Solder Turret
Spring Terminal
Wire Leads
Wire Leads with Connector
Analog
CAN
CANbus
CANopen
I2C
PWM
SPI
UART
USB
12 mm Dia
16.2 mm Dia
16.56 mm
17.25 mm
20 mm Dia
21 mm x 10 mm
21 mm x 7 mm
22 mm Dia
22.3 mm
22.3 mm Dia
22.73 mm x 10.67 mm
23 mm Dia
25.02 mm Dia
25.58 mm Dia
25.65 mm Dia
1.1 in Dia
30 mm Dia
30.15 mm Dia
34 mm Dia
1.38 in Dia
IP20, IP54
IP20, IP65, IP67
IP54
IP64
IP65
IP66
IP67
IP67, IP69K
IP68
IP68, IP69K
IP68S
IP68S, IP69K
IP68X
IP69X
Aerospace, Automotive, Medical
Aerospace, Avionics, Entertainment Equipment, Global Positioning / Driver Information Systems, Medical Equipment Controls, Radio Control Belly Boxes, Robotics, Security Camera Controls
Aerospace, Military Vehicles, Mobile Electronics
Arcade, Gaming
Armrest, Joystick or Panel Mount Controls
Construction Equipment, Unmanned Vehicles, Hydraulic Controls, Industrial Vehicle Controls, Medical and Surgical Equipment, Remote Control Boxes and Surveillance Cameras
Control Applications
Cranes, loaders and excavators
Cranes, Reach Stackers, Telehanders, Wheeled Loaders
CRT Screens, Menu Displays
DT Connector
Electronic Devices
EMD
Finger Operated Control Applications
Global Positioning, Driver Information Systems, Medical. Radio Control
GPS, Medical, Radio Control, Robotics
Handheld Remote Control Devices, Material Handling Equipment and Crane Operations, Medical Imaging - CT Scanner, MRI Patient Tables, X-Ray, Military Vehicles - Display Navigation
Heavy Equipment, Industrial Control, Navigation Control
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
JH Joystick
2 -Axis
1-Axis
1-Axis Limiter
1-Pushbutton
1-Pushbutton Handle
20-Position
20-Position, Rugged and Sealed
2-Axis
2-Axis Compact
2-Axis Miniature
2-Axis Standard
2-Position
2-Position, Game Controller
2-Pushbutton
3-Axis
3-Axis Miniature
3-Axis Standard
3-Position
3-Position, Game Controller
4-Axis
1D
44
293
1000
3000
4000
4600
5000
8000
9000
04J
1000HE
10250T
1V
3SU1
60AR
67B
67C
68B
9001K