TK40S06N1L,LXHQ
Ver especificaciones del producto
Fabricante:
Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) 2W 1MHz Automotive; AEC-Q101
En existencias: 4.265
-
Existencias:
-
4.265 Se puede enviar inmediatamenteSe ha producido un error inesperado. Vuelva a intentarlo más tarde.
-
Plazo de entrega de fábrica:
-
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Precio (CLP)
| Cantidad | Precio unitario |
Precio ext.
|
|---|---|---|
| $1.792 | $1.792 | |
| $1.131 | $11.310 | |
| $759 | $75.900 | |
| $598 | $299.000 | |
| $545 | $545.000 | |
| Envase tipo carrete completo (pedir en múltiplos de 2000) | ||
| $486 | $972.000 | |
| $433 | $1.732.000 | |
Hoja de datos
Application Notes
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
- Tips for Selecting Level Shifters (Voltage Translation ICs)
Models
Product Catalogs
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Chile

Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2