IXTP230N04T4M

IXYS
747-IXTP230N04T4M
IXTP230N04T4M

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) Disc MSFT NChTrenchGate-Gen4 TO-220AB/FP
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
$4.343 $4.343
$2.846 $28.460
$2.127 $212.700
$1.891 $945.500
$1.674 $1.674.000

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
40 V
230 A
2.9 mOhms
- 15 V, 15 V
2 V
- 55 C
+ 175 C
340 W
HiPerFET
Tube
Marca: IXYS
Configuración: Single
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: KR
Tiempo de caída: 82 ns
Tipo de producto: MOSFETs
Tiempo de subida: 143 ns
Cantidad de empaque de fábrica: 50
Subcategoría: Transistors
Tiempo de retardo de apagado típico: 85 ns
Tiempo típico de demora de encendido: 40 ns
Peso de la unidad: 2 g
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
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

40V TrenchT4 Power MOSFETs

IXYS 40V TrenchT4 Power MOSFETs are easy-to-mount N-Channel enhancement MOSFETs housed in international standard packages. The series offers high current handling capability and 175°C maximum operating temperature. These avalanche-rated MOSFETs feature low RDS(on) and a fast intrinsic rectifier. Typical applications for IXYS 40V TrenchT4 Power MOSFETs include synchronous buck converters, high current switching power supplies, battery-powered electric motors, resonant-mode power supplies, DC-DC converters, offline uninterruptible power supplies (UPS), primary-side switches, and much more.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.