Würth Elektronik WE-MTCI SMD Multi-Turn Ratio Coupled Inductors

Würth Elektronik WE-MTCI SMD Multi-Turn Ratio Coupled Inductors feature turn ratios of 1:1:5, 1:2, and 1:3. These inductors offer different inductance values in a small package of 5.2mm x 5.2mm x 3.1mm. This series provides functional isolation and assures stable performance through a temperature range of -40°C to +125°C. The inductors feature a coupling coefficient of up to 0.985, which means low leakage inductance. The higher coupling coefficient makes it an ideal solution for high-density isolated flyback converter applications. The isolation voltage of 0.8kV and different turn ratios between the two windings make these inductors a perfect solution for buck-boost converters with a second unregulated output voltage. The WE-MTCI inductors have 10μH to 33μH and are available in a 5030 package size.

Features

  • Small coupled inductors
  • 0.8kV isolation
  • Magnetically shielded
  • 1:1 transformer
  • -40°C to +125°C operating temperature range

Applications

  • Buck-boost converters with regulated and unregulated output voltage
  • High-density isolated converters like flyback converters
  • Step-up or step-down converters with auxiliary windings
  • Auto-transformers
View Results ( 9 ) Page
N.º de artículo Hoja de datos Inductancia - Paralela Corriente CC máxima Resistencia CC máxima
744889020330 744889020330 Hoja de datos 33 uH, 132 uH 450 mA 1.9 Ohms, 3.2 Ohms
744889020100 744889020100 Hoja de datos 10 uH, 40 uH 950 mA 500 mOhms, 750 mOhms
744889030220 744889030220 Hoja de datos 22 uH, 198 uH 600 mA 1 Ohms, 2.5 Ohms
744889030330 744889030330 Hoja de datos 33 uH, 297 uH 450 mA 1.9 Ohms, 5.2 Ohms
744889015100 744889015100 Hoja de datos 10 uH, 22.5 uH 950 mA 500 mOhms, 600 mOhms
744889015220 744889015220 Hoja de datos 22 uH, 49.5 uH 600 mA 1 Ohms, 1.2 Ohms
744889015330 744889015330 Hoja de datos 33 uH, 74.25 uH 450 mA 1.9 Ohms, 2.4 Ohms
744889020220 744889020220 Hoja de datos 22 uH, 88 uH 600 mA 1 Ohms, 1.6 Ohms
744889030100 744889030100 Hoja de datos 10 uH, 90 uH 950 mA 500 mOhms, 1.1 Ohms
Publicado: 2018-02-07 | Actualizado: 2023-04-12