Amphenol Wilcoxon MachineryMate™ Vibration Meter Kits
Amphenol Wilcoxon MachineryMate™ Vibration Meter Kits feature a handheld vibration monitoring and analysis meter to help diagnose machinery faults such as misalignment, imbalance, and looseness. These Amphenol Wilcoxon meters offer a full-color, high-contrast OLED display, 0°C to +50°C operating temperature range, and a rugged IP67 casing for harsh plant environments. The MachineryMate200 includes a meter with a built-in sensor and 50-hour battery life for walkaround monitoring programs. The MachineryMate800 kit features a meter with an external sensor and 20-hour battery life, a carrying case, DataMate or DataMate PRO software, optional strobe attachment, and optional BLUETOOTH® headphones.Features
- Both series
- Full-color, high-contrast OLED display
- Built-in ISO alarms
- BDU readings to identify bearing problems
- IP67 rated
- Manufactured in an approved ISO 9001 facility
- 0°C to +50°C operating temperature range
- MachineryMate200
- Meter with built-in sensor for walkaround monitoring programs
- 100- and 800-line FFT spectrum
- High-performance accelerometer with stinger
- 50-hour battery life
- MachineryMate800
- Vibration monitoring and analysis meter with external sensor
- 800-line FFT spectrum
- Internal data storage
- DataMate software
- Standard cable-mounted accelerometer with magnet
- USB docking station for PCs
- 20-hour battery life
Kit Comparison Chart
Datasheets
Publicado: 2019-04-16
| Actualizado: 2023-04-19