Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso chileno Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.
Features
Photodiode
High radiant sensitivity from 1mW/sr to 1800mW/sr
Daylight blocking filter matched with 830nm to 950nm IR Emitters
Reverse light current of 3μA
1nA low dark current
920nm wavelength of peak sensitivity
Low 0.1%/K temperature coefficient of light current
Compact package measures 3mm x 2mm with a height of only 1mm
Ultra-wide ±75º angle of half-intensity
Floor life of 168 hours and moisture sensitivity level (MSL) of 3 following J-STD-020
Support lead (Pb)-free reflow soldering
Conform to Vishay's "green" standards
IR Emitters
Peak wavelengths of 830nm and 950nm
Clear, untinted plastic packages
High radiant sensitivity from 1mW/sr to 1800mW/sr
Fast switching times of 15ns
GaAIAs multi-quantum well (MQW) and double hetero (DH) technology
Low forward voltage down to 1.3V typical
Applications
IR touch panels for devices
Printer displays
eBook readers
Smartphones
Tablets
Ultrabooks
GPS units
High power emitters for limited spaces
High performance transmissive or reflective sensors