VISATON Waterproof Speakers

VISATON Waterproof Speakers offer a balanced frequency response with high efficiency. The speakers are corrosion-resistant and waterproof due to encased magnet and silicon-coated leads. Applications include outdoor sound systems, swimming pools, and speakers for boats, ships and open vehicles.

Features

  • Waterproof speakers
  • Balanced frequency response
  • High efficiency
  • Corrosion-resistant
View Results ( 3 ) Page
N.º de artículo Hoja de datos Frecuencia Nivel de presión de sonido Impedancia Profundidad Serie
2088 2088 Hoja de datos 290 Hz 89 dBA 8 Ohms 29 mm SL 87 WPM
2096 2096 Hoja de datos 550 Hz 94 dBA 8 Ohms 37 mm SL 87 XA
2087 2087 Hoja de datos 290 Hz 89 dBA 4 Ohms 29 mm SL 87 WPM
Publicado: 2017-05-22 | Actualizado: 2022-03-10