Texas Instruments TPS2HC120EVM Switch Evaluation Module (EVM)

Texas Instruments TPS2HC120EVM Switch Evaluation Module (EVM) evaluates the functionality and performance of the TPS2HC120-Q1 high-side switch. The evaluation module is fully equipped to test the TPS2HC120-Q1 to ease the device's integration into various power system applications. The Texas Instruments TPS2HC120EVM is designed as a stand-alone board with an attached voltage supply and output load. Features such as overcurrent, short-to-ground, open-load, and short-to-battery detection are enabled on the evaluation module.

Features

  • Operating voltage of 3V to 28V
  • Ambient operating temperature of -40°C to 125°C
  • Adjustable current limit with an external resistor
  • Onboard LDO allows for control signal manipulation
  • Output jumper to support inductive discharge configurations

Applications

  • Multichannel LED drivers, bulb drivers
  • Multichannel high-side power switches
  • Multichannel high-side relay drivers

Board Layout

Mechanical Drawing - Texas Instruments TPS2HC120EVM Switch Evaluation Module (EVM)
Publicado: 2025-04-17 | Actualizado: 2025-05-08