Texas Instruments TLV62569EVM-789 Step-Down Converter EVM

Texas Instruments TLV62569EVM-789 Step-Down Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TLV62569. The TLV62569 is a synchronous step-down buck DC-DC converter optimized for high efficiency and compact size. The Texas Instruments TLV62569EVM-789 converts a 2.5V to 5.5V input voltage to a regulated output voltage of 1.8V at up to 2A output current.

Features

  • 2.5V to 5.5V input voltage range
  • An output current of 2A
  • 100% Duty Cycle
  • Up to 95% efficiency
  • Low BOM count
  • 1.6x2.9mm² dimensions
  • 5-pin SOT-23 package

Board Layout

Mechanical Drawing - Texas Instruments TLV62569EVM-789 Step-Down Converter EVM
Publicado: 2017-07-31 | Actualizado: 2022-06-13