Texas Instruments DAC80502-01EVM Evaluation Module

Texas Instruments DAC80502-01EVM Evaluation Module is configured to evaluate the operation of the DAC80502 devices. The DAC80502 is installed on the evaluation module. The TI DAC80502 is a dual-channel buffered low-voltage output DAC with a 16-bit resolution. The device provides a unipolar output voltage of up to 5V.

Features

  • Configurable circuit to evaluate the DACx0502 family of devices
  • Onboard VDD (5V or 3.3V) support via USB and on-board voltage regulators
  • FT4232 easily writes to the DAC using the DAC805xxEVM GUI
  • Option for external reference voltage or on-board 2.5V reference voltage
  • Trigger output is available for synchronous measurement
  • External SPI and I2C connections are available

Applications

  • Oscilloscopes and digitizers
  • Parametric measurement unit (PMU)
  • Data acquisition (DAQ)
  • Flat panel display (FPD) shorting bar pattern generator
  • Small cell base station
  • Analog output module
  • Process analytics (pH, gas, concentration, force, and humidity)
  • Programmable DC power supply

Kit Contents

  • DAC80502-01EVM board
  • USB micro-B plug to USB-A plug cable

Theory of Operation

Block Diagram - Texas Instruments DAC80502-01EVM Evaluation Module

Layout

Location Circuit - Texas Instruments DAC80502-01EVM Evaluation Module
Publicado: 2024-04-10 | Actualizado: 2024-04-25