Switchcraft AudioStix Adapters

Switchcraft AudioStix can be used as stand-alone adapters that are rear mounted into modular QGPK series rack panels. These AudioStix can also be permanently installed into a variety of custom racks and wall plates. The AudioStix are available in different versions such as #318 mini AudioStix, #319 Mini AudioStix, #366R, and #367R impedance adapters.

The #318 Mini AudioStix provides 3.5mm stereo output, balanced, Mono, mic-level XLR output, and volume control. These #318 Mini AudioStix comes with ground lift switch, transformer isolation, and Mic level output. The #319 Mini AudioStix features balanced, mono, line-level terminal block output, 20dB pad switch, ground lift switch, transformer isolation, and line level output. The #366R AudioStix is the Audio Engineering Society (AES) - European Broadcasting Union (EBU) adapter (110Ω-75Ω) that adapts female XLR to BNC. The #367R AudioStix is AES-EBU adapter (75Ω-110Ω) that adapts BNC to male XLR.

Features

  • #318 Mini AudioStix
    • 3.5mm stereo output
    • Mono 3-pin male XLR
    • A balanced, mono, mic-level XLR output
    • Volume control
    • Ground lift switch
    • Transformer isolation
  • #319 Mini AudioStix
    • 3.5mm stereo output
    • Balanced, mono, line-level terminal block output
    • 20dB pad switch
    • Ground lift switch
    • Transformer isolation
    • Use individually or rear mount into QGPK rack panels
  • #366R and #367R AES/EBU Impedance Adapters
    • 110Ω-75Ω AES-EBU adapter and adapts female XLR to BNC (366R)
    • 75Ω-110Ω AES-EBU adapter and adapts BNC to XLR male (367R)
    • Transformer isolation
    • Used individually or rear mount into QGPK rack panels
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción Género
367R 367R Hoja de datos Conectores XLR AES-EBU ADAPTER MALE Male
366R 366R Hoja de datos Conectores XLR AES-EBU ADAPTER FEMALE Female
318 318 Hoja de datos Conectores XLR 3.5mm TO XLR ADAPTER Male
Publicado: 2014-06-24 | Actualizado: 2022-03-11