STMicroelectronics EVSTDRIVEG600DM Demonstration Board
STMicroelectronics EVSTDRIVEG600DM Demonstration Board provides a Half-Bridge topology reference design pairing the STDRIVEG600 Gate Driver with an MDmesh™ DM2 Power MOSFET. The STDRIVEG600 is a single-chip half-bridge gate driver for GaN (Gallium Nitride) eHEMTs (Enhancement-mode High-Electron-Mobility Transistors) or N-channel power MOSFETs. The high side of the STDRIVEG600 is designed to withstand voltages up to 600V and is suitable for designs with bus voltage up to 500V.The STMicroelectronics EVSTDRIVEG600DG Demonstration Board includes a pre-mounted STDRIVEG600 in a SO-16 package and an STL33N60DM2 115mΩ 600V MDmesh DM2 Power MOSFET in a PowerFLAT™ 8x8 HV package with Kelvin source. The Demonstration Board also features an onboard programmable dead time generator and a 3.3V linear voltage regulator to supply external logic controllers like microcontrollers.
Spare footprints are included to allow customizing the board for the final application, such as separate input signal or single PWM signal, use of optional external bootstrap diode, separate supply for VCC, PVCC, or BOOT, and the use of low-side shunt resistor for peak current mode topologies.
Features
- Half-Bridge topology based on the STDRIVEG600 Gate Driver
- STL33N60DM2 115mΩ 600V MDmesh DM2 Power MOSFET
- PowerFLAT HV package with Kelvin source
- ST715M33R 3.3V LDO Linear Regulator
- HV bus up to 500V
- 4.75V to 6.5V VCC gate driver supply voltage, limited by GaN VGS rating
- Onboard adjustable deadtime generator to convert the single PWM signal in independent High-Side and Low-Side deadtimes
- Optional separated inputs with external deadtime
- 25°C/W junction-to-ambient thermal resistance for evaluating large power topologies
- High-frequency connector for gate GaN power transistor monitoring
- Optional low-side shunt
- 50mm x 70mm FR-4 PCB
- RoHS compliant
Documents
Board Layout
Publicado: 2021-07-21
| Actualizado: 2022-03-11