SOURIAU JDX Hybrid Connectors
Souriau JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing. The mixed power and signal design provide a single connector solution for simplified cabling. Rugged enough to withstand the harshest environments, Souriau JDX Hybrid Connectors are waterproof in mated and unmated conditions according to the IP68 standard and offer 360° EMI shielding. Audible, tactile, and visual cues confirm proper mating. The Quick Release Breakaway Coupler disengages at specified pull force levels for safe and quick disconnects. JDX's small footprint enables easy access in space-constrained applications.Designed for high vibration and shock environments for both indoor and outdoor applications, the JDX Hybrid Connectors are well suited for a variety of markets including industrial, instrumentation, medical, Mil-Aero, broadcast entertainment, and telecommunications. The JDX Hybrid Mixed Power and Signal Connectors are available in shell size 2 and 3 layouts (2 Power + 6 Signal, 2 Power + 8 Signal, and 3 Power + 6 Signal).
Features
- Mixed power and signal layout
- Single connector solution for simplified cabling
- Secure for outdoor applications
- Robust to withstand harshest environments
- Waterproof, IP68 (mated and unmated)
- Ergonomic modular design for quick-and-easy use
- Quick release breakaway coupler disengages at specified pull force levels for safe quick disconnects
- Small footprint, allows access in tight applications
- Confirmed mating
- 360° EMI Shielding
- 3 layouts available for multiple applications
- 2P + 6S (2 Power + 6 Signal)
- 2P + 8S (2 Power + 8 Signal)
- 3P + 6S (3 Power + 6 Signal)
Specifications
- Mechanical
- -40°C to +80°C operating temperature range
- 10Hz to 2000Hz vibration
- 60g shock endurance for 6m
- Environmental
- 96 hours salt spray resistance
- IP68 (mated and unmated) sealing
Applications
- Industrial
- Instrumentation
- Medical
- Mil-Aero
- Broadcast entertainment
- Telecommunications
View Results ( 5 ) Page
| N.º de artículo | Tipo de conector | Género del contacto | Número de contactos | Estilo de montaje |
|---|---|---|---|---|
| JDXFD2T001MSN | Straight Plug | Pin (Male) | 8 Contact | Panel Mount |
| JDXER2T002FSN | Receptacle | Socket (Female) | 10 Contact | Panel |
| JDXER2T003FSN | Receptacle | Socket (Female) | 9 Contact | Panel |
| JDXFD2T002MSN | Straight Plug | Pin (Male) | 10 Contact | Panel Mount |
| JDXFD2T003MSN | Straight Plug | Pin (Male) | 9 Contact | Panel Mount |
Publicado: 2013-06-27
| Actualizado: 2022-03-11