Skyworks Solutions Inc. SKY66318-11 High-Efficiency Power Amplifier
Skyworks Solutions Inc. SKY66318-11 High-Efficiency Power Amplifier (PA) is a fully input/output matched power amplifier with 35dB high gain. This amplifier is designed for the stringent requirements of enterprise small cell applications that operate from 3300MHz to 3600MHz wide instantaneous bandwidth. The SKY66318-11 amplifier is part of a high-efficiency (PAE = 25% @ +28dBm), pin-to-pin compatible PA family that supports all 3GPP bands. Typical applications include driver amplifiers for micro-/macro-base stations, 4G LTE/5G NR systems, enterprise small cells, and massive MIMO.Features
- High-efficiency:
- PAE = 25% @ +28dBm
- High linearity:
- <-50dBc ACLR @ +28dBm with linearization (100MHz 5G, 8dB PAR signal)
- 35dB high gain
- Excellent input and output return loss
- Integrated active bias
- Integrated enable On/Off function:
- PAEN = 1.7V to 2.5V
- 5V single supply voltage
- Pin-to-pin compatible PA family supporting all 3GPP bands
- Compact (16-pin, 5mm x 5mm x 1.3mm) package (MSL3, 260°C per JEDEC J-STD-020)
Applications
- 4G LTE and 5G NR systems
- Supports 3GPP Bands 22, 42, n77, and n78
- Driver amplifier for micro base stations and macro base stations
- Enterprise small cell and massive MIMO
Block DIagram
Publicado: 2020-06-05
| Actualizado: 2022-03-11