Qorvo QPA2212EVB Evaluation Board

Qorvo QPA2212EVB Evaluation Board is a demonstration and development platform for the QPA2212 Ka-Band 20W GaN Power Amplifier. The Qorvo QPA2212 is designed to operate between 27.5GHz and 31.0GHz, making it ideally suited to support satellite communications and 5G infrastructure.

The Qorvo QPA2212EVB Evaluation Board features a pre-mounted QPA2212 Amplifier in a 15.2mm x 15.2mm flanged package. The evaluation kit provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Publicado: 2020-10-02 | Actualizado: 2024-09-03