Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso chileno Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).
Features
Surface mount devices in a variety of styles
Leverages power of a designer's drive circuit or processor to achieve exact tone or multiple tones
Ability to vary SPL
Applications
Smartphones
Wearables
Laptops
Handheld electronics
Associated Evaluation Boards
PUI Audio SMT Transducer Evaluation Boards
Designed to evaluate SMT transducers at 3V rated voltage and available in 20mm x 10mm dimensions.