Panasonic Electronic Components TQT POSCAP Conductive Polymer Tantalum Solid Caps
Panasonic TQT POSCAP Conductive Polymer Tantalum Solid Capacitors are high-voltage, large capacitance capacitors ideal for solid-state drive (SSD) backup and high-load current applications. The POSCAP capacitor family features a sintered tantalum anode system with highly conductive polymer for high reliability and heat resistance. The TQT series has a high energy density and can withstand 2000 hours at +105°C within a 7.3mm x 4.3mm x 1.4mm small package. The Panasonic TQT POSCAP Conductive Polymer Tantalum Solid Capacitors offer a long life span and are suitable for notebook PCs with USB Type-C capability.Features
- SMT capacitors
- High voltage
- Large capacitance
- Halogen-free, RoHS compliant
Applications
- SSDs
- Notebook PCs (equipped with USB Type-C)
Specifications
- D15S size code
- 35V max rated voltage
- 35V category voltage range
- 56μF rated capacitance
- ±20% capacitance tolerance at 120Hz
- 7.3mm x 4.3mm x 1.4mm dimensions
- 1200mA ripple current rating
- 100mΩ max ESR
- -55°C to +105°C category temperature range
Additional Resources
Publicado: 2024-03-06
| Actualizado: 2024-11-07