Panasonic Electronic Components S Series AEC-Q200 Aluminum Electrolytic Capacitors
Panasonic S Series Aluminum Electrolytic Capacitors are AEC-Q200-qualified, surface-mount AECs. Panasonic S Series Capacitors offer 2000 hours endurance (+85°C) and a 4V to 100V voltage range. The series provides 1μF to 1500μF capacitance and ±20% capacitance tolerance. These AECs are RoHS compliant and include a vibration-proof (30G) version.Features
- +85°C, 2000 hours endurance
- AEC-Q200 compliant
- RoHS compliant
- Vibration-proof product (30G guaranteed) available
Specifications
- -40°C to +85°C category temperature range
- 4V to 100V rated voltage range
- 1μF to 1500μF capacitance range
- ±20% (120Hz/+20°C) capacitance tolerance
Publicado: 2020-03-17
| Actualizado: 2024-04-18