NXP Semiconductors MC56F83000-EVK Development Board
NXP Semiconductors MC56F83000-EVK Development Board is a low-cost, peripheral-rich evaluation platform for the MC56F83x Digital Signal Controllers (DSCs). The MC56F83000-EVK Development Board from NXP is form-factor compatible with the Arduino R3 pin layout and includes a ROM bootloader supporting SCI, IIC, and CAN. Onboard peripherals include a 6-axis digital accelerometer and magnetometer to create full eCompass capabilities, 6 buffered LEDs indicating PWM signals, 4 user LEDs, 4 user push-buttons for direct interaction, an SPI interfaced Flash memory, a high-speed CAN transceiver circuit, a USB-OTG connector, and a USB to UART bridge circuit.Features
- MC56F83789 Microcontroller
- DSP56800Ex core at 100MHz
- 2x 128kB dual partition flash with ECC protection and partition swap function
- 2x 12-bit ADCs
- 2x eFlexPWM up to 16 PWM channels with full functions and ultra-high resolution, which is optimized for motor and power conversion
- control
- 2x QuadTimer up to 8 timers of large flexibility, with quadrature decoder feature
- 2x 12-bit DACs
- 4x Comparators
- Crossbar
- Crystal-less USB
- LQFP-100
- Power Management
- Flexible power supply option
- OSBDM USB
- DSC MC56F83789 USB
- Virtual serial port USB
- External 5V adapter
- External 5V from Arduino connector
- Connectivity
- USB interface with micro-AB USB connector
- Virtual serial port
- CAN
- Easy access to MCU input/output through Arduino™ R3 compatible I/O connectors
- Sensors
- FXOS8700CQ accelerometer and magnetometer
- Debug
- Programmable on-board OSBDM circuit that supports programming and debugging with CodeWarrior
- 14-pin JTAG port to connect with standalone programmer
- Support
- Eclipse IDE - CodeWarrior for MCUs
- Quick Start tool – A graphic tool to configure peripherals and provide stationeries within CodeWarrior
Board Layout
Publicado: 2019-11-05
| Actualizado: 2023-10-17