HellermannTyton Series 7 Ratchet Clamps
HellermannTyton Series 7 Ratchet Clamps offer toolless simplicity and size versatility to manage wires and cables on First Solar modules. These clamps feature a one-piece ratchet closure design that enables easy installation during pre- or final assembly. The integrated release feature of series 7 ratchet clamps allows easy and non-destructive cable removal by inserting a flat-head screwdriver. These clamps operate within the -40°C to +105°C temperature range and are RoHS compliant. HellermannTyton Series 7 Ratchet Clamps include solar-optimized materials, making the devices ideal for heavy-duty and outdoor applications.Features
- Heat and UV-stabilized PA66 provides long-term durability in solar applications
- 1-piece ratchet closure design enables easy installation during pre- or final assembly
- UV resistant
- First Solar-specific steel mount tolerates high torque
- Release functionality enables quick adjustments and maintenance
- Mounting hanger fixation method
- -40°C to 105°C operating temperature range
- Halogen free
- RoHS and REACH compliant
Applications
- Solar
- Heavy-duty use
Publicado: 2024-11-12
| Actualizado: 2025-01-14