L-Com M12 T-Code DC Power Cable Assemblies
L-Com M12 T-Code DC Power Cable Assemblies are built with 16AWG conductors capable of supporting substantial power of up to 12A, 63VDC. These cable assemblies are waterproof IP67 rated when properly mated to protect against liquids and particulates. The M12 T-code DC power cable assemblies feature secure, threaded construction that makes them extremely resistant to accidental disconnects and vibration. These cable assemblies are constructed using high-flex, drag chain rated industrial PUR jacket that allows up to 3,000,000 flex cycles. The M12 T-code DC power cable assemblies are designed to operate within the -25°C to 80°C (fixed) and -25°C to 70°C (mobile) temperature ranges. These cable assemblies are RoHS compliant and available in female-to-open, male-to-open, male-to-female, and male-to-male configurations with lengths of 1m or 5m. Typical applications include industrial control, factory automation, heavy machinery, Power Distribution Units (PDUs), robotics, lighting systems, and charging stations.Features
- Waterproof IP67 rated when properly mated to protect against liquids and particulates
- Secure, threaded construction makes M12 connectors extremely resistant to accidental disconnects and vibration
- Built with 16AWG conductors capable of supporting substantial power of up to 12A, 63VDC
- High-flex, drag chain rated industrial PUR jacket rated for 3,000,000 flex cycles
- Female-to-open, male-to-open, male-to-female, and male-to-male configurations
- Bend radius:
- Minimum 8x outer diameter (fixed)
- Minimum 15x outer diameter (mobile)
- 1m and 5m available lengths
- RoHS compliant
- Operating temperature range:
- -25°C to 80°C (fixed)
- -25°C to 70°C (mobile)
Applications
- Motors and drivers
- Industrial control, factory automation, heavy machinery, and material handling equipment
- Power Distribution Units (PDUs)
- Renewable energy systems
- Robotics, lighting systems, and charging stations
Publicado: 2025-11-06
| Actualizado: 2025-11-20