Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs
Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs offer a 60V maximum voltage rating, 0.5A current per conductor, and 730Ω conductor resistance. Prem-Flex 0.5mm jumper cables feature ear tabs that provide excellent retention in high-shock and high-vibration environments. They mate easily with easy-on FPC connectors, creating connectivity with a connector that delivers high reliability and fast data rates. Molex Premo-Flex FS19 0.5mm Jumper Cables with Ear Tabs are suitable for home appliances, robotics, consumer electronics, automotive devices, and medical applications.Features
- Ear tabs
- Mates with easy-on FPC connectors
- Tail-end thickness 0.30 + 0.05mm
- Available with customizations
Applications
- Medical
- Wearable devices
- Patient-monitoring equipment
- Automotive
- Infotainment devices
- Display audio equipment
- Car navigation devices
- Data and Computing
- Optical disk drives
- Tablets and notebooks
- PCs
- Printers and copiers
- Industrial
- Robotics
- Consumer
- Digital cameras
- Video cameras
- Mobile devices
- Portable audio equipment
- GPS devices
- LCDs
- Personal navigation equipment
- VR/AR devices
- UAV (drones)
- Home Appliances
- Flat-panel TVs
- Refrigerators
- Vacuums
Specifications
- 60V maximum voltage rating
- 0.5A current per conductor
- 730Ω conductor resistance per kilometer
- 200VAC dielectric withstanding voltage
- 100,000 flex life cycles
- -40°C to +105°C operating temperature range
Publicado: 2023-01-18
| Actualizado: 2023-02-10