Stewart Connector / Cinch Connectivity Solutions M12 A-Code Connectors & Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions M12 A-Code Connectors and Cable Assemblies offer an IP67 protection rating suitable for industrial automation and outdoor applications. These assemblies include both male and female panel-mount receptacles and field-terminated plug options. The IP67 protection rating ensures high reliability, making the A-code series ideal for harsh environments. Soldering and IDC termination options provide quick and easy installation, replacement, and upgrades. Stewart Connector / Cinch M12 A-Code Connectors and Cable Assemblies are designed for sensors, communications, robotics, and alternative energy solutions.

Features

  • Field-terminated plug options
    • Solder cup contacts: male and female, and 4- or 5-pin options available
    • IDCs: both 4- and 5-pin options available for male plugs, 4-pin option available for female plugs
  • Male front-panel-mount receptacle options
    • 0.5m leads or solder cup contacts and 4- or 5-pin options
    • 0.5m leads or PCB solder pins and 4- or 5-pin options
  • Female front-panel-mount receptacle is available with solder cup contacts and a 4-pin option
  • Includes both male and female panel-mount receptacles and field-terminated plug options
  • A-Coding (or keying) within the M12 series prevents mismatching with other M12 coding/keying options
  • Each part in A-Code series is IP67 rated when installed
  • DeviceNet, CAN bus, and fieldbus primarily use connectors with 4- and 5-pin options

Applications

  • Factory automation
  • Sensors and power
  • Communications
  • Robotics
  • Alternative energy solutions
Publicado: 2025-10-02 | Actualizado: 2026-01-15