Vishay VMMBZ ESD Protection Diodes
Vishay VMMBZ ESD Protection Diodes are housed in a compact DFN1006-2A or DFN1006-2 package with a low package height of < 0.5mm. The devices offer 1-line bidirectional ESD-protection with AEC-Q101 qualified available. The VMMBZ diodes have a working range of ±14V to ± 28V.Features
- VMMBZ16C1HD1 to VMMBZ33C1HD1
- Compact DFN1006-2A package
- VMMBZ16C1DD1 to VMMBZ33C1DD1
- Compact DFN1006-2B package
- Low package height < 0.5mm
- 1-line bidirectional ESD-protection
- AEC-Q101 qualified available
- Working range ±14V; ± 28V
- ESD immunity acc. IEC 61000-4-2
- ±15 kV to ±30 kV contact discharge
- ±15 kV to ±30 kV air discharge
- Lead plating Sn (e3)
- Soldering can be checked by standard vision inspection
- AOI = Automated Optical Inspection
Additional Resources
Videos
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Cd - Capacidad en diodos | Ipp - Corriente máxima de pulso | Vesd - Contacto de voltaje ESD |
|---|---|---|---|---|
| VMMBZ33C1HD1-G3-08 | ![]() |
18.6 pF | 1.7 A | 15 kV |
| VMMBZ33C1DD1HG3-08 | ![]() |
10 pF | 1.7 A | 15 kV to 30 kV |
| VMMBZ33C1DD1-G3-08 | ![]() |
10 pF | 1.7 A | 15 kV to 30 kV |
| VMMBZ33C1HD1HG3-08 | ![]() |
18.6 pF | 1.7 A | 15 kV |
| VMMBZ16C1HD1-G3-08 | ![]() |
18.6 pF | 4 A | 15 kV |
| VMMBZ16C1DD1HG3-08 | ![]() |
17 pF | 4 A | 15 kV to 30 kV |
| VMMBZ16C1DD1-G3-08 | ![]() |
17 pF | 4 A | 15 kV to 30 kV |
| VMMBZ16C1HD1HG3-08 | ![]() |
18.6 pF | 4 A | 15 kV |
Publicado: 2022-03-03
| Actualizado: 2023-04-05